Rohde & Schwarz HZ154 Oscilloscope Probe, Passive Type, 10 MHz, 100 MHz, 10x, 1x
- RS Stock No.:
- 388-571
- Mfr. Part No.:
- HZ154
- Brand:
- Rohde & Schwarz
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 388-571
- Mfr. Part No.:
- HZ154
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Probe Type | Passive | |
| Attenuation | 10x, 1x | |
| Bandwidth | 10 MHz, 100 MHz | |
| Maximum Common Mode Input Voltage | 600V ac/dc | |
| Model Number p | HZ154 | |
| Safety Category Level | CAT I | |
| Safety Category | CAT I | |
| Rise Time | 3.5 ns, 35 ns | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Probe Type Passive | ||
Attenuation 10x, 1x | ||
Bandwidth 10 MHz, 100 MHz | ||
Maximum Common Mode Input Voltage 600V ac/dc | ||
Model Number p HZ154 | ||
Safety Category Level CAT I | ||
Safety Category CAT I | ||
Rise Time 3.5 ns, 35 ns | ||
- COO (Country of Origin):
- DE
HZ154 probe, switchable
Divider ratio switchable 10:1 / 1:1
Cable length: 1.2 m
Cable length: 1.2 m
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
