Keysight Technologies 3000 X Series MSOX3104A Digital Oscilloscope With UKAS Calibration, 1GHz
- RS Stock No.:
- 835-1104
- Mfr. Part No.:
- MSOX3104T
- Brand:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-1104
- Mfr. Part No.:
- MSOX3104T
- Brand:
- Keysight Technologies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 1GHz | |
| Series | 3000 X | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Display Type | WVGA | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 500ps/div | |
| Screen Size | 8.5in | |
| Sample Rate Random | 2.5 G samples/s, 5 G samples/s | |
| Record Length | 1 M points/ch, 2 M points/ch | |
| Maximum Time Base | 50s/div | |
| Length | 381mm | |
| Height | 204mm | |
| Vertical Resolution | 1 (Digital) bit, 8 (Analogue) bit | |
| Dimensions | 381 x 142 x 204mm | |
| Weight | 3.9kg | |
| Safety Category Level | CAT I | |
| Rise Time | 450ps | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 1GHz | ||
Series 3000 X | ||
Calibrated UKAS | ||
Power Source Mains | ||
Interface CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Display Type WVGA | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 500ps/div | ||
Screen Size 8.5in | ||
Sample Rate Random 2.5 G samples/s, 5 G samples/s | ||
Record Length 1 M points/ch, 2 M points/ch | ||
Maximum Time Base 50s/div | ||
Length 381mm | ||
Height 204mm | ||
Vertical Resolution 1 (Digital) bit, 8 (Analogue) bit | ||
Dimensions 381 x 142 x 204mm | ||
Weight 3.9kg | ||
Safety Category Level CAT I | ||
Rise Time 450ps | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight MSOX3102T / MSOX3104T Mixed Signal Oscilloscopes
The new Infiniivision 3000T X-Series MSO digital storage and mixed signal oscilloscopes give engineers a powerful tool for finding, isolating and resolving the most difficult signal problems.
These oscilloscopes offer modern user interfaces including an industry first 8.5 inch capacitive touch screen and new features for isolating problems faster. The 3000T X-Series also offers six instruments in one unit: oscilloscope, digital channels, digital volt meter, protocol analysis, wave-gen waveform generator, and an 8-digit counter and totaliser.
Easy to touch targets, adaptable interface and pop-up keyboard to document what you discover.
Signal detail is enhanced by an update rate of over 1 million wave forms. The likelihood of capturing and identifying random and infrequent events is higher than ever. The rate also remains constant regardless of which functions you have switched on.
Identified anomalies can be isolated with Zone Trigger by simply drawing a box around the signal area of interest on screen.
Support for a wide range of popular and emerging serial bus applications including: ARINC 429, CAN/CAN-Symbolic, CAN-FD, FlexRay, I2C, I2S, LIN, MIL-STD 1533, SENT, SPI 4-wire and UART/RS232C.
You can also correlate analogue digital and frequency data using the gated FFT for multi-domain problem solving.
Features and Benefits
• 1 GHz
• Easily view and analyze your signals with on the large 8.5-inch capacitive touch screen
• Isolate signals in seconds with exclusive Zone touch triggering
• See more signal detail with the 1000000 wfms/s update rate
• Capture more data with up to 4 Mpts memory
• Expand your measurement capabilities with full upgradability: Add 20 MHz arbitrary waveform generator, 3-digit voltmeter, serial trigger and analysis & mask testing at any time
Keysight Technologies Oscilloscope, Mixed Signal Waveforms, 8.5-Inch TFT LCD Screen - InfiniiVision 3000T X-Series - MSOX3104T
Do you need to analyse data from electrical signals? This oscilloscope from Keysight Technologies has you covered. When connected to a signal source, it'll show the results as a graph on its 8.5-inch capacitive screen to make analysis a snap. A powerful bandwidth of up to 1GHz lets you measure high-frequency waveforms for greater functionality. It has four analogue channels and 16 digital channels, making it a versatile piece of kit. Use this device to get the full scope of electrical values in your circuit, including power, voltage, current and frequency.
Features & Benefits
• High update rate of one million waveforms per second improves the accuracy of your measurements
• Robust memory of 4Mpts lets you capture large amounts of data
• Multi-language interface makes it user-friendly
• Vertical resolution of 8 bits for crisp, clear results
• Robust memory of 4Mpts lets you capture large amounts of data
• Multi-language interface makes it user-friendly
• Vertical resolution of 8 bits for crisp, clear results
Applications
• Circuit design
• Hardware debugging
• Hardware debugging
Does this unit come with a manual?
Yes, it does. The oscilloscope is supplied with CD documentation that includes a user's guide, a service guide and a programmer's manual, so you'll be up and running in no time.
Note
Manufacturers Warranty
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.



