Keysight Technologies DSOX3022T DSO3000 Series, 200MHz Digital Oscilloscope

RS Stock No.:
833-5111
Mfr. Part No.:
DSOX3022T
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Bandwidth

200MHz

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

5 Gsps

Screen Size

8.5in

Series

DSO3000

Record Length

2 (Digital) M points/ch, 4 (Analog) M points/ch

Power Source

Mains

Length

142mm

Minimum Time Base

2ns/div

Dimensions

142 x 381 x 204mm

Safety Category Voltage

800V

Minimum Vertical Sensitivity

1mV/div

Weight

4kg

Height

204mm

Safety Category

CAT I 800 V

Safety Category Level

CAT I

Display Type

TFT LCD

Rise Time

≤1.75ns

Maximum Time Base

50s/div

Vertical Resolution

8 bit

RoHS Status: Exempt

COO (Country of Origin):
MY

Note

Manufacturer’s Warranty