Keysight Technologies DSOX3012A 3000 X Series, 100MHz Oscilloscope

RS Stock No.:
833-5109
Mfr. Part No.:
DSOX3012T
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Bandwidth

100MHz

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Sample Rate Random

2 Gsps, 4 Gsps

Screen Size

8.5in

Series

3000 X

Record Length

2M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

5V/div

Maximum Time Base

50s/div

Vertical Resolution

8 bit

Length

381mm

Dimensions

381 x 142 x 204mm

Minimum Time Base

5ns/div

Height

204mm

Weight

3.9kg

Minimum Vertical Sensitivity

1mV/div

Display Type

TFT LCD

Safety Category Level

CAT I

Rise Time

3.5ns

RoHS Status: Exempt

COO (Country of Origin):
MY
For a limited time, get a FREE bandwidth upgrade on selected InfiniiVision Oscilloscopes worth up to £9,500. Promotion starts July 1st 2025, and ends December 31st 2025.
Get a single-step bandwidth licence upgrade (e.g. 100 MHz to 200 MHz). Only selected models listed qualify for this upgrade promotion.
How to Claim
• Place an order at RS for selected InfiniiVision Oscilloscopes
• After receiving your purchase, complete the claim form at www.keysight.com, quote promo code, 9.058 or email infiniivisionpromo@keysight.com
• Keysight will provide the bandwidth upgrade licence certificate to your email address
• Redeem the certificate on the Keysight Licence Manager portal to get your upgrade

Note

Manufacturer’s Warranty