Teledyne LeCroy 3054 WaveSurfer 3000 Series, 500MHz Bench Oscilloscope, 4 Analogue Channels
- RS Stock No.:
- 817-8794
- Mfr. Part No.:
- Wavesurfer 3054
- Brand:
- LeCroy
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4,160.84
(exc. VAT)
£4,993.01
(inc. VAT)
- RS Stock No.:
- 817-8794
- Mfr. Part No.:
- Wavesurfer 3054
- Brand:
- LeCroy
Select all | Attribute | Value |
|---|---|---|
| Brand | LeCroy | |
| Bandwidth | 500MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Bench | |
| Interface | IIC, RS232, SPI, UART, USB | |
| Sample Rate Random | 4 Gsps, 50 Gsps | |
| Screen Size | 10.1in | |
| Series | WaveSurfer 3000 | |
| Record Length | 10M points/ch | |
| Minimum Time Base | 1ns/div | |
| Display Type | TFT LCD | |
| Dimensions | 1450 x 350 x 220mm | |
| Length | 1450mm | |
| Maximum Vertical Sensitivity | 10V/div | |
| Power Source | Mains | |
| Rise Time | 800ps | |
| Height | 220mm | |
| Weight | 4.8kg | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 50s/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Select all | ||
|---|---|---|
Brand LeCroy | ||
Bandwidth 500MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Bench | ||
Interface IIC, RS232, SPI, UART, USB | ||
Sample Rate Random 4 Gsps, 50 Gsps | ||
Screen Size 10.1in | ||
Series WaveSurfer 3000 | ||
Record Length 10M points/ch | ||
Minimum Time Base 1ns/div | ||
Display Type TFT LCD | ||
Dimensions 1450 x 350 x 220mm | ||
Length 1450mm | ||
Maximum Vertical Sensitivity 10V/div | ||
Power Source Mains | ||
Rise Time 800ps | ||
Height 220mm | ||
Weight 4.8kg | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 50s/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN


