Fluke 190 ScopeMeter 190 Series Digital Handheld Oscilloscope, 500MHz - RS Calibrated
- RS Stock No.:
- 810-9180
- Mfr. Part No.:
- FLUKE-190-504/UK
- Brand:
- Fluke
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6,533.00
(exc. VAT)
£7,839.60
(inc. VAT)
- RS Stock No.:
- 810-9180
- Mfr. Part No.:
- FLUKE-190-504/UK
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Bandwidth | 500MHz | |
| Digital/Analogue | Digital | |
| Oscilloscope Type | Handheld | |
| Series | 190 | |
| Calibrated | RSCAL | |
| Interface | USB | |
| Power Source | Battery | |
| Display Type | LCD | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 4ms/div | |
| Screen Size | 153mm | |
| Sample Rate Random | 1.25 Gsps | |
| Record Length | 10000 points/ch, 30000points/ch | |
| Dimensions | 265 x 190 x 70mm | |
| Battery Type | Rechargeable Li-Ion | |
| Battery Life | 7 h | |
| Weight | 2.2kg | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 2min/div | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
| Rise Time | 0.7ns | |
| Plug Type | BC190/804 United Kingdom | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Bandwidth 500MHz | ||
Digital/Analogue Digital | ||
Oscilloscope Type Handheld | ||
Series 190 | ||
Calibrated RSCAL | ||
Interface USB | ||
Power Source Battery | ||
Display Type LCD | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 4ms/div | ||
Screen Size 153mm | ||
Sample Rate Random 1.25 Gsps | ||
Record Length 10000 points/ch, 30000points/ch | ||
Dimensions 265 x 190 x 70mm | ||
Battery Type Rechargeable Li-Ion | ||
Battery Life 7 h | ||
Weight 2.2kg | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 2min/div | ||
Safety Category CAT III 1000 V, CAT IV 600V | ||
Rise Time 0.7ns | ||
Plug Type BC190/804 United Kingdom | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO

