LeCroy HDO4104-MS HDO4000 Series Bench Oscilloscope, 4 Analogue Channels, 1GHz, 16 Digital Channels - RS Calibrated

Stock information currently inaccessible
RS Stock No.:
803-6688
Mfr. Part No.:
HDO4104-MS
Brand:
LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

LeCroy

Bandwidth

1GHz

Number of Digital Channels

16

Number of Analogue Channels

4

Oscilloscope Type

Bench

Series

HDO4000

Calibrated

RSCAL

Power Source

Mains

Interface

CAN, IIC, LIN, SPI, UART, USB

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

1V/div

Screen Size

12.1in

Sample Rate Random

1.25 Gsps

Weight

5.9kg

Dimensions

291.7 x 399.4 x 131.31mm

Record Length

25M points/ch

Vertical Resolution

12 bit

Rise Time

450ps

RoHS Status: Exempt

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy