LeCroy HDO4024-MS HDO4000 Series Bench Oscilloscope, 4 Analogue Channels, 200MHz, 16 Digital Channels - UKAS Calibrated
- RS Stock No.:
- 803-6625
- Mfr. Part No.:
- HDO4024-MS
- Brand:
- LeCroy
Stock information currently inaccessible
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 803-6616
Each
£11,749.00
(exc. VAT)
£14,098.80
(inc. VAT)
Each
£11,655.00
(exc. VAT)
£13,986.00
(inc. VAT)
- RS Stock No.:
- 803-6625
- Mfr. Part No.:
- HDO4024-MS
- Brand:
- LeCroy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LeCroy | |
| Number of Digital Channels | 16 | |
| Number of Analogue Channels | 4 | |
| Bandwidth | 200MHz | |
| Oscilloscope Type | Bench | |
| Series | HDO4000 | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Interface | CAN, IIC, LIN, SPI, UART, USB | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 1V/div | |
| Screen Size | 12.1in | |
| Sample Rate Random | 1.25 Gsps | |
| Weight | 5.9kg | |
| Vertical Resolution | 12 bit | |
| Dimensions | 291.7 x 399.4 x 131.31mm | |
| Record Length | 25M points/ch | |
| Rise Time | 1.75ns | |
| Select all | ||
|---|---|---|
Brand LeCroy | ||
Number of Digital Channels 16 | ||
Number of Analogue Channels 4 | ||
Bandwidth 200MHz | ||
Oscilloscope Type Bench | ||
Series HDO4000 | ||
Calibrated UKAS | ||
Power Source Mains | ||
Interface CAN, IIC, LIN, SPI, UART, USB | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 1V/div | ||
Screen Size 12.1in | ||
Sample Rate Random 1.25 Gsps | ||
Weight 5.9kg | ||
Vertical Resolution 12 bit | ||
Dimensions 291.7 x 399.4 x 131.31mm | ||
Record Length 25M points/ch | ||
Rise Time 1.75ns | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US

