pico Technology 4824 PicoScope 4000 Series Analogue PC Based Oscilloscope, 8 Analogue Channels, 20MHz - RS Calibrated
- RS Stock No.:
- 800-4928
- Mfr. Part No.:
- KA393
- Brand:
- Pico Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-4928
- Mfr. Part No.:
- KA393
- Brand:
- Pico Technology
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Number of Analogue Channels | 8 | |
| Bandwidth | 20MHz | |
| Digital/Analogue | Analogue | |
| Oscilloscope Type | PC Based | |
| Series | PicoScope 4000 | |
| Calibrated | RSCAL | |
| Power Source | USB | |
| Interface | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Display Type | Analogue Intensity, Custom, Digital Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 20ns/div | |
| Sample Rate Random | 8 Msps | |
| Weight | 550g | |
| Vertical Resolution | 12 bit | |
| Dimensions | 190 x 170 x 40mm | |
| Length | 190mm | |
| Maximum Time Base | 5000s/div | |
| Height | 40mm | |
| Rise Time | 35ns | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Number of Analogue Channels 8 | ||
Bandwidth 20MHz | ||
Digital/Analogue Analogue | ||
Oscilloscope Type PC Based | ||
Series PicoScope 4000 | ||
Calibrated RSCAL | ||
Power Source USB | ||
Interface CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Display Type Analogue Intensity, Custom, Digital Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 20ns/div | ||
Sample Rate Random 8 Msps | ||
Weight 550g | ||
Vertical Resolution 12 bit | ||
Dimensions 190 x 170 x 40mm | ||
Length 190mm | ||
Maximum Time Base 5000s/div | ||
Height 40mm | ||
Rise Time 35ns | ||
- COO (Country of Origin):
- GB
Pico Technology Oscilloscope
The Pico Technology 4000 series oscilloscope has a bandwidth of 20Mhz. It is an 8-channel, PC based, small, light, readily portable oscilloscope powered via a USB, which eliminates the need of a bulky adaptor. A maximum sampling rate of 80MS/s, deep buffer memory of 256MS and data streaming enable the 4824 to capture detailed timing data over a long period. It also features deep memory to analyse multiple serial buses such as UART, I2C, SPI, CAN and LIN plus control and driver signals.
Features and Benefits
12-bit resolution PC oscilloscope
High performance arbitrary waveform generator
SuperSpeed USB 3.0 interface
Software display up to 16 scope and spectrum views at once
Low sine and pulse distortion
Advanced digital triggers
Serial bus decoding
Colour persistence display mode
Advanced digital triggering
High performance arbitrary waveform generator
SuperSpeed USB 3.0 interface
Software display up to 16 scope and spectrum views at once
Low sine and pulse distortion
Advanced digital triggers
Serial bus decoding
Colour persistence display mode
Advanced digital triggering
Applications
General-purpose testing
Power supply start sequencing
Decode and time-aligned display of the related I/O
7-channel audio systems
3-phase voltage and current measurements
Multi-phase motor drives
Power supply start sequencing
Decode and time-aligned display of the related I/O
7-channel audio systems
3-phase voltage and current measurements
Multi-phase motor drives
Certifications
WEEE certified
LVD certified
EN61326-1:2006
FCC Part 15 Subpart B
LVD certified
EN61326-1:2006
FCC Part 15 Subpart B

