Tektronix TBS1152B-EDU TBS1000 Series Digital Portable Oscilloscope, 150MHz - UKAS Calibrated
- RS Stock No.:
- 800-4883
- Mfr. Part No.:
- TBS1152B-EDU
- Brand:
- Tektronix
- RS Stock No.:
- 800-4883
- Mfr. Part No.:
- TBS1152B-EDU
- Brand:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Digital/Analogue | Digital | |
| Bandwidth | 150MHz | |
| Oscilloscope Form | Digital Storage | |
| Oscilloscope Type | Portable | |
| Series | TBS1000 | |
| Calibrated | UKAS | |
| Interface | USB | |
| Power Source | Mains | |
| Display Type | TFT LCD | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 2.5ns/div | |
| Screen Size | 7in | |
| Sample Rate Random | 2 Gsps | |
| Weight | 2kg | |
| Height | 158mm | |
| Record Length | 2500points | |
| Length | 326.3mm | |
| Dimensions | 326.3 x 124.2 x 158mm | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Safety Category Level | CAT II | |
| Safety Category | CAT II 300V | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Digital/Analogue Digital | ||
Bandwidth 150MHz | ||
Oscilloscope Form Digital Storage | ||
Oscilloscope Type Portable | ||
Series TBS1000 | ||
Calibrated UKAS | ||
Interface USB | ||
Power Source Mains | ||
Display Type TFT LCD | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 2.5ns/div | ||
Screen Size 7in | ||
Sample Rate Random 2 Gsps | ||
Weight 2kg | ||
Height 158mm | ||
Record Length 2500points | ||
Length 326.3mm | ||
Dimensions 326.3 x 124.2 x 158mm | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Safety Category Level CAT II | ||
Safety Category CAT II 300V | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Tektronix Oscilloscope
Supplied with passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B, TPP0101: 100 MHz passive probes for TBS1072B and TBS1102B, TPP0201: 200 MHz passive probes for TBS1152B and TBS1202B, Power cord, Installation and safety manual, CD with customer documentation.
Features and Benefits
Advanced triggers including pulse and line-selectable video triggers
Bandwidth is 150MHz
Input impedance of 1Mohm
Multiple-language user interface Small footprint and lightweight - Only 4.9in (124mm) deep and 4.4lb (2 kg)
Sample rate is 2GSa/s
USB 2.0 device port on the rear panel for easy connection to a PC
USB 2.0 host port on the front panel for quick and easy data storage
Dual window FFT simultaneously monitors both the time and
frequency domains
Autoset and signal auto-ranging
Applications
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Certifications
CSA22.2 No. 61010-1:2004
EN 61326-2-1 Class A
EN61010-1:2001
IEC61010-1:2001
Meets Directive 2004/108/EC
UL61010-1:2004 Approved

