Tektronix TBS1102B-EDU TBS1000 Series Digital Portable Oscilloscope, 100MHz - RS Calibrated

RS Stock No.:
800-4864
Mfr. Part No.:
TBS1102B-EDU
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Digital/Analogue

Digital

Bandwidth

100MHz

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Series

TBS1000

Calibrated

RSCAL

Interface

USB

Power Source

Mains

Display Type

TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2.5ns/div

Screen Size

7in

Sample Rate Random

2 Gsps

Weight

2kg

Record Length

2500points

Dimensions

326.3 x 124.2 x 158mm

Height

158mm

Length

326.3mm

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category

CAT II 300V

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Level

CAT II

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Tektronix Oscilloscope


The Tektronix TBS1000B-EDU series oscilloscope has a bandwidth of 100MHz. It is a 2-channel digital storage oscilloscope and offers a colour display of 7in WVGA (800X480 pixels) Active TFT. It is affordable, has a compact design and provides you with high performance. It is packed with standard features, including USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, trend plot and a context-sensitive help menu. This is the first digital storage oscilloscope to use an innovative new Courseware system that enables educators to integrate teaching materials on to TBS1000-EDU oscilloscopes. The Courseware information is presented directly on the oscilloscope display. It can be used to provide step-by-step instructions, background theory, hints and tips, or an efficient way for students to document their lab work.
Supplied with:
Passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B, TPP0101: 100 MHz passive probes for TBS1072B and TBS1102B, TPP0201: 200 MHz passive probes for TBS1152B and TBS1202B, Power cord, Installation and safety manual, CD with customer documentation.

Features and Benefits


Sample rate is 2GSa/s
2.5k point record length on all the channels
Input impedance of 1Mohm
Advanced triggers including pulse and line-selectable video triggers
Multi-language user interface Small footprint and lightweight - Only 4.9in (124mm) deep and 4.4lb (2kg)
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC

Certifications


Meets Directive 2004/108/EC
EN 61326-2-1 Class A
Australian EMC Framework
UL61010-1:2004 Approved
CSA22.2 No. 61010-1:2004
EN61010-1:2001
IEC61010-1:2001