Tektronix TBS1052B-EDU TBS1000 Series Digital Portable Oscilloscope, 50MHz - RS Calibrated
- RS Stock No.:
- 800-4817
- Mfr. Part No.:
- TBS1052B-EDU
- Brand:
- Tektronix
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£730.00
(exc. VAT)
£876.00
(inc. VAT)
- RS Stock No.:
- 800-4817
- Mfr. Part No.:
- TBS1052B-EDU
- Brand:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Digital/Analogue | Digital | |
| Bandwidth | 50MHz | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Series | TBS1000 | |
| Calibrated | RSCAL | |
| Interface | USB | |
| Power Source | Mains | |
| Display Type | TFT LCD | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 2.5ns/div | |
| Screen Size | 7in | |
| Sample Rate Random | 1 Gsps | |
| Record Length | 2500points | |
| Dimensions | 326.3 x 124.2 x 158mm | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Weight | 2kg | |
| Safety Category | CAT II 300V | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Digital/Analogue Digital | ||
Bandwidth 50MHz | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Series TBS1000 | ||
Calibrated RSCAL | ||
Interface USB | ||
Power Source Mains | ||
Display Type TFT LCD | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 2.5ns/div | ||
Screen Size 7in | ||
Sample Rate Random 1 Gsps | ||
Record Length 2500points | ||
Dimensions 326.3 x 124.2 x 158mm | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Weight 2kg | ||
Safety Category CAT II 300V | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Tektronix Oscilloscope
Supplied with:
Passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B, TPP0101: 100 MHz passive probes for TBS1072B and TBS1102B, TPP0201: 200 MHz passive probes for TBS1152B and TBS1202B, Power cord, Installation and safety manual, CD with customer documentation.
Features and Benefits
2.5k point record length on all channels
Input impedance of 1Mohm
Advanced triggers including pulse and line-selectable video triggers
Multi-language user interface, small footprint and lightweight - Only 4.9in (124mm) deep and 4.4lb (2 kg)
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC
Certifications
EN 61326-2-1 Class A
Australian EMC Framework
UL61010-1:2004 Approved
CSA22.2 No. 61010-1:2004 approved
EN61010-1:2001
IEC61010-1:2001
