Tektronix TBS1072B TBS1000 Series Digital Portable Oscilloscope, 70MHz - UKAS Calibrated
- RS Stock No.:
- 800-4722
- Mfr. Part No.:
- TBS1072B
- Brand:
- Tektronix
Stock information currently inaccessible
- RS Stock No.:
- 800-4722
- Mfr. Part No.:
- TBS1072B
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Digital/Analogue | Digital | |
| Bandwidth | 70MHz | |
| Oscilloscope Form | Digital Storage | |
| Oscilloscope Type | Portable | |
| Series | TBS1000 | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Interface | USB | |
| Display Type | TFT LCD | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 2.5ns/div | |
| Screen Size | 7in | |
| Sample Rate Random | 2 Gsps | |
| Record Length | 2500points | |
| Dimensions | 326.3 x 124.2 x 158mm | |
| Weight | 2kg | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 50s/div | |
| Safety Category | CAT II 300V | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Digital/Analogue Digital | ||
Bandwidth 70MHz | ||
Oscilloscope Form Digital Storage | ||
Oscilloscope Type Portable | ||
Series TBS1000 | ||
Calibrated UKAS | ||
Power Source Mains | ||
Interface USB | ||
Display Type TFT LCD | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 2.5ns/div | ||
Screen Size 7in | ||
Sample Rate Random 2 Gsps | ||
Record Length 2500points | ||
Dimensions 326.3 x 124.2 x 158mm | ||
Weight 2kg | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 50s/div | ||
Safety Category CAT II 300V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Tektronix Oscilloscope
The Tektronix TBS1000B series oscilloscope has a bandwidth of 70MHz. It is a 2- channel digital storage oscilloscope and offers a colour display of 7in WVGA (800X480 pixels) Active TFT. It has 2 analogue channels. It is affordable, has a compact design and provides you with high performance. It is packed with standard features, including USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, trend plot and a context-sensitive help menu. This oscilloscope helps you get more work done in less time.
Supplied with:
Passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B, TPP0101: 100 MHz passive probes for TBS1072B and TBS1102B, TPP0201: 200 MHz passive probes for TBS1152B and TBS1202B, Power cord, Installation and safety manual, CD with customer documentation.
Supplied with:
Passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B, TPP0101: 100 MHz passive probes for TBS1072B and TBS1102B, TPP0201: 200 MHz passive probes for TBS1152B and TBS1202B, Power cord, Installation and safety manual, CD with customer documentation.
Features and Benefits
Sample rate is 1GSa/s
2.5k point record length on all the channels
Input impedance of 1Mohm
Advanced triggers including pulse and line-selectable video triggers
Multi-language user interface small footprint and lightweight - Only 4.9in (124mm) deep and 4.4lb (2kg)
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC
2.5k point record length on all the channels
Input impedance of 1Mohm
Advanced triggers including pulse and line-selectable video triggers
Multi-language user interface small footprint and lightweight - Only 4.9in (124mm) deep and 4.4lb (2kg)
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC
Certifications
Meets Directive 2004/108/EC
EN 61326-2-1 Class A
Australian EMC Framework
UL61010-1:2004 Approved
CSA22.2 No. 61010-1:2004
EN61010-1:2001
IEC61010-1:2001
EN 61326-2-1 Class A
Australian EMC Framework
UL61010-1:2004 Approved
CSA22.2 No. 61010-1:2004
EN61010-1:2001
IEC61010-1:2001

