ISO-TECH 3154 GDS-3000 Series, 150MHz Digital Storage Oscilloscope
- RS Stock No.:
- 798-9672
- Mfr. Part No.:
- IDS-3154
- Brand:
- ISO-TECH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-9672
- Mfr. Part No.:
- IDS-3154
- Brand:
- ISO-TECH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Bandwidth | 150MHz | |
| Oscilloscope Type | Digital Storage | |
| Interface | RS232, SPI, UART, USB | |
| Sample Rate Random | 100 Gsps | |
| Screen Size | 8in | |
| Series | GDS-3000 | |
| Record Length | 25k points/ch | |
| Safety Category Voltage | 5 V, 300 V | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Safety Category Level | CAT I | |
| Weight | 4kg | |
| Minimum Vertical Sensitivity | 10mV/div | |
| Height | 200mm | |
| Minimum Time Base | 1ns/div | |
| Dimensions | 400 x 130 x 200mm | |
| Maximum Vertical Sensitivity | 25mV/div | |
| Length | 400mm | |
| Rise Time | 2.3ns | |
| Safety Category | CAT I 300 V, CAT I 5 V | |
| Maximum Time Base | 100s/div | |
| Display Type | TFT LCD | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Bandwidth 150MHz | ||
Oscilloscope Type Digital Storage | ||
Interface RS232, SPI, UART, USB | ||
Sample Rate Random 100 Gsps | ||
Screen Size 8in | ||
Series GDS-3000 | ||
Record Length 25k points/ch | ||
Safety Category Voltage 5 V, 300 V | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
Safety Category Level CAT I | ||
Weight 4kg | ||
Minimum Vertical Sensitivity 10mV/div | ||
Height 200mm | ||
Minimum Time Base 1ns/div | ||
Dimensions 400 x 130 x 200mm | ||
Maximum Vertical Sensitivity 25mV/div | ||
Length 400mm | ||
Rise Time 2.3ns | ||
Safety Category CAT I 300 V, CAT I 5 V | ||
Maximum Time Base 100s/div | ||
Display Type TFT LCD | ||
- COO (Country of Origin):
- TW

