Tektronix MDO4014B-3, MDO4014B-3 Mixed Domain Oscilloscope, 100MHz, 4 Analogue. Ch.

RS Stock No.:
797-5951
Mfr. Part No.:
MDO4014B-3
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Bandwidth

100MHz

Number of Analogue Channels

4

Sample Rate Random

2.5 Gsps

Screen Size

10.4in

Series

MDO4000B

Record Length

200M points/ch

Input Impedance

1 MΩ

Power Source

Mains

Maximum Vertical Sensitivity

1 V/div, 10 V/div

Length

439mm

Input Capacitance

3.9 pF

Height

229mm

Minimum Time Base

1ns/div

Rise Time

3.5ns

Safety Category

CAT II 425 V

Dimensions

439 x 147 x 229mm

Display Type

Colour, TFT LCD

Maximum Time Base

1000s/div

Safety Category Voltage

425V

Safety Category Level

CAT II

Weight

5kg

Minimum Vertical Sensitivity

1mV/div

Vertical Resolution

8 bit

RoHS Status: Exempt

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy