Pico Technology Picoscope 6404C PicoScope 6000 Series PC Based Oscilloscope, 500MHz
- RS Stock No.:
- 786-5545
- Mfr. Part No.:
- Picoscope 6404C
- Brand:
- Pico Technology
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7,143.05
(exc. VAT)
£8,571.66
(inc. VAT)
- RS Stock No.:
- 786-5545
- Mfr. Part No.:
- Picoscope 6404C
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Bandwidth | 500MHz | |
| Oscilloscope Type | PC Based | |
| Series | PicoScope 6000 | |
| Interface | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Power Source | Mains | |
| Minimum Vertical Sensitivity | 10mV/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 10ns/div | |
| Sample Rate Random | 1.25 Gsps, 2.5 Gsps, 5 Gsps | |
| Dimensions | 280 x 170 x 40mm | |
| Height | 40mm | |
| Record Length | 10M points/ch | |
| Length | 280mm | |
| Weight | 1.3kg | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 1000s/div | |
| Rise Time | 0.7ns | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Bandwidth 500MHz | ||
Oscilloscope Type PC Based | ||
Series PicoScope 6000 | ||
Interface CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Power Source Mains | ||
Minimum Vertical Sensitivity 10mV/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 10ns/div | ||
Sample Rate Random 1.25 Gsps, 2.5 Gsps, 5 Gsps | ||
Dimensions 280 x 170 x 40mm | ||
Height 40mm | ||
Record Length 10M points/ch | ||
Length 280mm | ||
Weight 1.3kg | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 1000s/div | ||
Rise Time 0.7ns | ||
- COO (Country of Origin):
- GB

