Pico Technology Picoscope 6404C PicoScope 6000 Series PC Based Oscilloscope, 500MHz - UKAS Calibrated

RS Stock No.:
785-2902
Mfr. Part No.:
Picoscope 6404C
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Bandwidth

500MHz

Oscilloscope Type

PC Based

Series

PicoScope 6000

Calibrated

UKAS

Power Source

Mains

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Display Type

Digital Colour

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

10ns/div

Sample Rate Random

1.25 (Three or Four Channels Enabled) Gsps, 2.5 (Two Channels Enabled) Gsps, 5 (One Channel Enabled) Gsps

Dimensions

280 x 170 x 40mm

Record Length

10M points/ch

Length

280mm

Height

40mm

Weight

1.3kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Rise Time

0.7ns

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy