Tektronix TBS1104 TBS1000 Series Digital Portable Oscilloscope, 100MHz - UKAS Calibrated
- RS Stock No.:
- 785-2766
- Mfr. Part No.:
- TBS1104
- Brand:
- Tektronix
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,706.90
(exc. VAT)
£2,048.28
(inc. VAT)
- RS Stock No.:
- 785-2766
- Mfr. Part No.:
- TBS1104
- Brand:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Digital/Analogue | Digital | |
| Bandwidth | 100MHz | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Series | TBS1000 | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Interface | USB | |
| Display Type | TFT LCD | |
| Minimum Vertical Sensitivity | 2mV | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 5ns/div | |
| Screen Size | 5.7in | |
| Sample Rate Random | 1 Gsps | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Length | 124.2mm | |
| Record Length | 2.5k points/ch | |
| Height | 158mm | |
| Dimensions | 124.2 x 326.3 x 158mm | |
| Weight | 2kg | |
| Safety Category | CAT II 300V | |
| Plug Type | Australia Power Plug, Brazil Power Plug, China Power Plug, India Power Plug, Japan Power Plug, North America Power Plug, Switzerland Power Plug, United Kingdom Power Plug, Universal Euro Power Plug | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Digital/Analogue Digital | ||
Bandwidth 100MHz | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Series TBS1000 | ||
Calibrated UKAS | ||
Power Source Mains | ||
Interface USB | ||
Display Type TFT LCD | ||
Minimum Vertical Sensitivity 2mV | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 5ns/div | ||
Screen Size 5.7in | ||
Sample Rate Random 1 Gsps | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Length 124.2mm | ||
Record Length 2.5k points/ch | ||
Height 158mm | ||
Dimensions 124.2 x 326.3 x 158mm | ||
Weight 2kg | ||
Safety Category CAT II 300V | ||
Plug Type Australia Power Plug, Brazil Power Plug, China Power Plug, India Power Plug, Japan Power Plug, North America Power Plug, Switzerland Power Plug, United Kingdom Power Plug, Universal Euro Power Plug | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

