pico Technology 5243B PicoScope 5000 Series PC Based Oscilloscope, 2 Analogue Channels, 100MHz
- RS Stock No.:
- 778-1822
- Mfr. Part No.:
- PicoScope 5243B
- Brand:
- Pico Technology
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,426.55
(exc. VAT)
£1,711.86
(inc. VAT)
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 778-2936
Each
£1,249.00
(exc. VAT)
£1,498.80
(inc. VAT)
- RS Stock No.:
- 778-1822
- Mfr. Part No.:
- PicoScope 5243B
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | PC Based | |
| Series | PicoScope 5000 | |
| Power Source | USB | |
| Interface | USB | |
| Display Type | None | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 1ns/div | |
| Sample Rate Random | 1 Gsps | |
| Height | 40mm | |
| Weight | 500g | |
| Vertical Resolution | 16 bit | |
| Maximum Time Base | 1000s/div | |
| Dimensions | 190 x 170 x 40mm | |
| Record Length | 128MS | |
| Length | 190mm | |
| Rise Time | 3.5ns | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type PC Based | ||
Series PicoScope 5000 | ||
Power Source USB | ||
Interface USB | ||
Display Type None | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 1ns/div | ||
Sample Rate Random 1 Gsps | ||
Height 40mm | ||
Weight 500g | ||
Vertical Resolution 16 bit | ||
Maximum Time Base 1000s/div | ||
Dimensions 190 x 170 x 40mm | ||
Record Length 128MS | ||
Length 190mm | ||
Rise Time 3.5ns | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB


