pico Technology PicoScope 3207B 3000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 250MHz - UKAS Calibrated
- RS Stock No.:
- 776-4859
- Mfr. Part No.:
- PicoScope 3207B
- Brand:
- Pico Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-4859
- Mfr. Part No.:
- PicoScope 3207B
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 250MHz | |
| Oscilloscope Type | PC Based | |
| Series | 3000 | |
| Calibrated | UKAS | |
| Interface | USB | |
| Power Source | USB | |
| Display Type | None | |
| Minimum Vertical Sensitivity | 10mV/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 100ps/div | |
| Sample Rate Random | 1 Gsps | |
| Length | 200mm | |
| Maximum Time Base | 1000s/div | |
| Vertical Resolution | 8 bit | |
| Weight | 500g | |
| Record Length | 512MS | |
| Height | 40mm | |
| Dimensions | 200 x 140 x 40mm | |
| Rise Time | 1.4ns | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Number of Analogue Channels 2 | ||
Bandwidth 250MHz | ||
Oscilloscope Type PC Based | ||
Series 3000 | ||
Calibrated UKAS | ||
Interface USB | ||
Power Source USB | ||
Display Type None | ||
Minimum Vertical Sensitivity 10mV/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 100ps/div | ||
Sample Rate Random 1 Gsps | ||
Length 200mm | ||
Maximum Time Base 1000s/div | ||
Vertical Resolution 8 bit | ||
Weight 500g | ||
Record Length 512MS | ||
Height 40mm | ||
Dimensions 200 x 140 x 40mm | ||
Rise Time 1.4ns | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

