Teledyne LeCroy HDO4104 HDO4000 Series, 1GHz Bench Digital Oscilloscope, 4 Analogue Channels

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£15,810.00

(exc. VAT)

£18,972.00

(inc. VAT)

Calibration Options:

Each

£15,935.00

(exc. VAT)

£19,122.00

(inc. VAT)

Each

£15,904.00

(exc. VAT)

£19,084.80

(inc. VAT)

RS Stock No.:
765-9000
Mfr. Part No.:
HDO4104
Brand:
LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

LeCroy

Bandwidth

1GHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Interface

USB

Sample Rate Random

2.5 Gsps

Screen Size

12.1in

Series

HDO4000

Record Length

12.5M points/ch

Vertical Resolution

12 bit

Maximum Time Base

10000s/div

Rise Time

450ps

Display Type

TFT LCD

Power Source

Mains

Length

399.4mm

Maximum Vertical Sensitivity

10V/div

Minimum Vertical Sensitivity

1mV/div

Weight

5.9kg

Safety Category Level

CAT I, CAT II

Height

291.7mm

Minimum Time Base

20ps/div

Dimensions

399.4 x 131.31 x 291.7mm

RoHS Status: Exempt

COO (Country of Origin):
US