LeCroy HDO4104 HDO4000 Series Bench Oscilloscope, 4 Analogue Channels, 1GHz - UKAS Calibrated
- RS Stock No.:
- 765-7161
- Mfr. Part No.:
- HDO4104
- Brand:
- LeCroy
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-7161
- Mfr. Part No.:
- HDO4104
- Brand:
- LeCroy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LeCroy | |
| Number of Analogue Channels | 4 | |
| Bandwidth | 1GHz | |
| Oscilloscope Type | Bench | |
| Series | HDO4000 | |
| Calibrated | UKAS | |
| Interface | USB | |
| Power Source | Mains | |
| Display Type | LCD - Touch Screen | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 20ps/div | |
| Screen Size | 12.1in | |
| Sample Rate Random | 2.5 G samples/s | |
| Dimensions | 399.4 x 131.31 x 291.7mm | |
| Record Length | 12.5M points/ch | |
| Weight | 5.9kg | |
| Maximum Time Base | 10000s/div | |
| Vertical Resolution | 12 bit | |
| Safety Category | CAT I, CAT II | |
| Rise Time | 450ps | |
| Select all | ||
|---|---|---|
Brand LeCroy | ||
Number of Analogue Channels 4 | ||
Bandwidth 1GHz | ||
Oscilloscope Type Bench | ||
Series HDO4000 | ||
Calibrated UKAS | ||
Interface USB | ||
Power Source Mains | ||
Display Type LCD - Touch Screen | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 20ps/div | ||
Screen Size 12.1in | ||
Sample Rate Random 2.5 G samples/s | ||
Dimensions 399.4 x 131.31 x 291.7mm | ||
Record Length 12.5M points/ch | ||
Weight 5.9kg | ||
Maximum Time Base 10000s/div | ||
Vertical Resolution 12 bit | ||
Safety Category CAT I, CAT II | ||
Rise Time 450ps | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US

