Tektronix DPO4102B DPO4000 Series, 1GHz Bench Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 756-4065
- Mfr. Part No.:
- DPO4102B
- Brand:
- Tektronix
Stock information currently inaccessible
- RS Stock No.:
- 756-4065
- Mfr. Part No.:
- DPO4102B
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 1GHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Bench | |
| Interface | USB | |
| Sample Rate Random | 5 Gsps | |
| Screen Size | 10.4in | |
| Series | DPO4000 | |
| Record Length | 20M points/ch | |
| Display Type | Colour | |
| Maximum Vertical Sensitivity | 10V/div | |
| Power Source | Mains | |
| Length | 439mm | |
| Safety Category | CAT II 300 V | |
| Rise Time | 350ps | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 1000s/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Weight | 5kg | |
| Height | 229mm | |
| Minimum Time Base | 400ps/div | |
| Dimensions | 439 x 147 x 229mm | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 1GHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Bench | ||
Interface USB | ||
Sample Rate Random 5 Gsps | ||
Screen Size 10.4in | ||
Series DPO4000 | ||
Record Length 20M points/ch | ||
Display Type Colour | ||
Maximum Vertical Sensitivity 10V/div | ||
Power Source Mains | ||
Length 439mm | ||
Safety Category CAT II 300 V | ||
Rise Time 350ps | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 1000s/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Weight 5kg | ||
Height 229mm | ||
Minimum Time Base 400ps/div | ||
Dimensions 439 x 147 x 229mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

