Tektronix THS3014 THS3000 Series, 100MHz Handheld Oscilloscope, 4 Analogue Channels
- RS Stock No.:
- 747-1853
- Mfr. Part No.:
- THS3014
- Brand:
- Tektronix
Subtotal (1 unit)*
£3,964.19
(exc. VAT)
£4,757.03
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £3,964.19 |
*price indicative
- RS Stock No.:
- 747-1853
- Mfr. Part No.:
- THS3014
- Brand:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Handheld | |
| Interface | USB | |
| Sample Rate Random | 2.5 Gsps | |
| Screen Size | 6in | |
| Series | THS3000 | |
| Record Length | 10000points/ch | |
| Maximum Time Base | 4s/div | |
| Vertical Resolution | 8 bit | |
| Power Source | Battery, Mains | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Length | 190mm | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Priced to Clear | Yes | |
| Battery Type | Rechargeable Lithium-Ion | |
| Safety Category | CAT II 1000 V, CAT III 300 V, CAT III 600 V | |
| Safety Category Voltage | 300 V, 600 V, 1000 V | |
| Display Type | LCD | |
| Rise Time | 3.5ns | |
| Safety Category Level | CAT II, CAT III | |
| Weight | 2.2kg | |
| Battery Life | 7 h | |
| Height | 265mm | |
| Minimum Time Base | 5ns/div | |
| Dimensions | 190 x 70 x 265mm | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Handheld | ||
Interface USB | ||
Sample Rate Random 2.5 Gsps | ||
Screen Size 6in | ||
Series THS3000 | ||
Record Length 10000points/ch | ||
Maximum Time Base 4s/div | ||
Vertical Resolution 8 bit | ||
Power Source Battery, Mains | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
Length 190mm | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Vertical Sensitivity 2mV/div | ||
Priced to Clear Yes | ||
Battery Type Rechargeable Lithium-Ion | ||
Safety Category CAT II 1000 V, CAT III 300 V, CAT III 600 V | ||
Safety Category Voltage 300 V, 600 V, 1000 V | ||
Display Type LCD | ||
Rise Time 3.5ns | ||
Safety Category Level CAT II, CAT III | ||
Weight 2.2kg | ||
Battery Life 7 h | ||
Height 265mm | ||
Minimum Time Base 5ns/div | ||
Dimensions 190 x 70 x 265mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL

