Tektronix TDS2022C TDS2000 Series Digital Storage Oscilloscope, 2 Analogue Channels, 200MHz - UKAS Calibrated

RS Stock No.:
745-2874
Mfr. Part No.:
TDS2022C
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

Digital Storage

Series

TDS2000

Calibrated

UKAS

Interface

USB

Power Source

Mains

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2.5ns/div

Screen Size

5.7in

Sample Rate Random

2 Gsps

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Dimensions

326.3 x 124.2 x 158mm

Record Length

2.5k points/ch

Length

326.3mm

Height

158mm

Weight

2kg

Safety Category Level

CAT II

Rise Time

2.1ns

Safety Category

CAT II 300 V

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Voltage

300V

RoHS Status: Exempt

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy