Tektronix TDS2001C TDS2000 Series Digital Storage Oscilloscope, 2 Analogue Channels, 50MHz - UKAS Calibrated
- RS Stock No.:
- 745-2767
- Mfr. Part No.:
- TDS2001C
- Brand:
- Tektronix
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,174.00
(exc. VAT)
£1,408.80
(inc. VAT)
- RS Stock No.:
- 745-2767
- Mfr. Part No.:
- TDS2001C
- Brand:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 50MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Digital Storage | |
| Series | TDS2000 | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Interface | USB | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 5ns/div | |
| Screen Size | 5.7in | |
| Sample Rate Random | 500 Msps | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Weight | 2kg | |
| Height | 158mm | |
| Dimensions | 326.3 x 124.2 x 158mm | |
| Record Length | 2.5k points/ch | |
| Length | 326.3mm | |
| Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 300V | |
| Safety Category | CAT II 300 V | |
| Rise Time | 5.8ns | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 50MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Digital Storage | ||
Series TDS2000 | ||
Calibrated UKAS | ||
Power Source Mains | ||
Interface USB | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 5ns/div | ||
Screen Size 5.7in | ||
Sample Rate Random 500 Msps | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Weight 2kg | ||
Height 158mm | ||
Dimensions 326.3 x 124.2 x 158mm | ||
Record Length 2.5k points/ch | ||
Length 326.3mm | ||
Plug Type Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin | ||
Safety Category Level CAT II | ||
Safety Category Voltage 300V | ||
Safety Category CAT II 300 V | ||
Rise Time 5.8ns | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY


