Fluke 190 ScopeMeter 190 II Series Digital Handheld Oscilloscope, 2 Analogue Channels, 200MHz - UKAS Calibrated
- RS Stock No.:
- 735-5060
- Mfr. Part No.:
- FLUKE-190-202/UK
- Brand:
- Fluke
Stock information currently inaccessible
- RS Stock No.:
- 735-5060
- Mfr. Part No.:
- FLUKE-190-202/UK
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Digital/Analogue | Digital | |
| Bandwidth | 200MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Handheld | |
| Series | 190 II | |
| Calibrated | UKAS | |
| Power Source | Battery, Mains | |
| Interface | USB | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 2ns/div | |
| Screen Size | 153mm | |
| Sample Rate Random | 2.5 Gsps | |
| Battery Life | 4 h | |
| Dimensions | 190 x 70 x 265mm | |
| Maximum Time Base | 4s/div | |
| Vertical Resolution | 8 bit | |
| Battery Type | Rechargeable Li-Ion | |
| Weight | 2.1kg | |
| Record Length | 10000 points/ch, 30000points/ch | |
| Rise Time | 1.7ns | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Digital/Analogue Digital | ||
Bandwidth 200MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Handheld | ||
Series 190 II | ||
Calibrated UKAS | ||
Power Source Battery, Mains | ||
Interface USB | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 2ns/div | ||
Screen Size 153mm | ||
Sample Rate Random 2.5 Gsps | ||
Battery Life 4 h | ||
Dimensions 190 x 70 x 265mm | ||
Maximum Time Base 4s/div | ||
Vertical Resolution 8 bit | ||
Battery Type Rechargeable Li-Ion | ||
Weight 2.1kg | ||
Record Length 10000 points/ch, 30000points/ch | ||
Rise Time 1.7ns | ||
Safety Category CAT III 1000 V, CAT IV 600V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL

