Fluke 190 ScopeMeter 190 II Series Digital Handheld Oscilloscope, 2 Analogue Channels, 60MHz - RS Calibrated
- RS Stock No.:
- 735-5041
- Mfr. Part No.:
- FLUKE-190-062/UK
- Brand:
- Fluke
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4,234.00
(exc. VAT)
£5,080.80
(inc. VAT)
- RS Stock No.:
- 735-5041
- Mfr. Part No.:
- FLUKE-190-062/UK
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Digital/Analogue | Digital | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 60MHz | |
| Oscilloscope Type | Handheld | |
| Series | 190 II | |
| Calibrated | RSCAL | |
| Power Source | Battery, Mains | |
| Interface | USB | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 10ns/div | |
| Screen Size | 153mm | |
| Sample Rate Random | 625 Msps | |
| Weight | 2.1kg | |
| Battery Type | Rechargeable Li-Ion | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 4s/div | |
| Dimensions | 190 x 70 x 265mm | |
| Battery Life | 4 h | |
| Record Length | 10000 points/ch, 30000points/ch | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
| Rise Time | 5.8ns | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Digital/Analogue Digital | ||
Number of Analogue Channels 2 | ||
Bandwidth 60MHz | ||
Oscilloscope Type Handheld | ||
Series 190 II | ||
Calibrated RSCAL | ||
Power Source Battery, Mains | ||
Interface USB | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 10ns/div | ||
Screen Size 153mm | ||
Sample Rate Random 625 Msps | ||
Weight 2.1kg | ||
Battery Type Rechargeable Li-Ion | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 4s/div | ||
Dimensions 190 x 70 x 265mm | ||
Battery Life 4 h | ||
Record Length 10000 points/ch, 30000points/ch | ||
Safety Category CAT III 1000 V, CAT IV 600V | ||
Rise Time 5.8ns | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Fluke ScopeMeter Oscilloscope
Supplied with
Set of 4 probes (4-channel models) or 2 probes (2-channel models), hand strap (fixed to the instrument), hanging strap, USB cable, Li-ion battery BP290, a Fluke View demo package and user manuals on CD-ROM
.
Features and Benefits
Two electrically isolated inputs
Fast sampling rate, up to 625MS/s with up to 400ps resolution
Deep memory of 10,000 samples per channel waveform capture so you can zoom in on the details
Dedicated 5000 count digital multimeter in 2 channel models
Connect-and-View™ continuous auto-trigger, single shot, pulse width, and video triggering
ScopeRecord roll mode, capture waveform sample data for up to 48 hours
TrendPlot, trend measurement readings for up to 22 days
Advanced automatic measurements, power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
Isolated USB ports for memory devices and PC connectivity
Li-Ion battery for an extended operating timespan
Charge spare battery using optional external battery charger EBC290
Easy-access battery door to make it easy to swap batteries
A handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington® lock
Three-dimensional testing for industrial systems
Operating temperature is between 0°C and 40°C (including batteries) or 0°C and 50°C (without batteries)
Applications
Power electronics industry
Certifications
CAT IV 600V
CAT III 1000V

