Keysight Technologies MSO6102A, MSO6102A Mixed Signal Oscilloscope, 1GHz, 2 Analogue. Ch.
- RS Stock No.:
- 732-0667
- Mfr. Part No.:
- MSO6102A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£11,803.20
(exc. VAT)
£14,163.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £11,803.20 |
*price indicative
- RS Stock No.:
- 732-0667
- Mfr. Part No.:
- MSO6102A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Number of Digital Channels | 16 | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 1GHz | |
| Series | InfiniiVision 6000 | |
| Power Source | Mains | |
| Interface | USB | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 500ps/div | |
| Screen Size | 6.3in | |
| Sample Rate Random | 4 G samples/s | |
| Weight | 4.9kg | |
| Input Impedance | 1 MΩ | |
| Height | 188mm | |
| Dimensions | 354 x 282 x 188mm | |
| Input Capacitance | 8 (Digital) pF | |
| Record Length | 8M points/ch | |
| Length | 354mm | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 1 (Digital) bit, 8 (Analogue) bit | |
| Rise Time | 350ps | |
| Safety Category | CAT I 300 V, CAT II 100 V | |
| Safety Category Voltage | 100 V, 300 V | |
| Safety Category Level | CAT I, CAT II | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Number of Digital Channels 16 | ||
Number of Analogue Channels 2 | ||
Bandwidth 1GHz | ||
Series InfiniiVision 6000 | ||
Power Source Mains | ||
Interface USB | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 500ps/div | ||
Screen Size 6.3in | ||
Sample Rate Random 4 G samples/s | ||
Weight 4.9kg | ||
Input Impedance 1 MΩ | ||
Height 188mm | ||
Dimensions 354 x 282 x 188mm | ||
Input Capacitance 8 (Digital) pF | ||
Record Length 8M points/ch | ||
Length 354mm | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 1 (Digital) bit, 8 (Analogue) bit | ||
Rise Time 350ps | ||
Safety Category CAT I 300 V, CAT II 100 V | ||
Safety Category Voltage 100 V, 300 V | ||
Safety Category Level CAT I, CAT II | ||
Non Compliant
- COO (Country of Origin):
- MY



