Fluke 190 ScopeMeter 190 II Series, 200MHz Handheld Oscilloscope - UKAS Calibrated
- RS Stock No.:
- 716-0972
- Mfr. Part No.:
- FLUKE-190-204/UK
- Brand:
- Fluke
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5,863.00
(exc. VAT)
£7,035.60
(inc. VAT)
- RS Stock No.:
- 716-0972
- Mfr. Part No.:
- FLUKE-190-204/UK
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Bandwidth | 200MHz | |
| Oscilloscope Type | Handheld | |
| Calibrated | UKAS | |
| Interface | USB | |
| Sample Rate Random | 1.25 Gsps, 2.5 Gsps | |
| Screen Size | 153mm | |
| Series | 190 II | |
| Record Length | 10000 points/ch, 30000points/ch | |
| Dimensions | 190 x 70 x 265mm | |
| Minimum Time Base | 2ns/div | |
| Battery Life | 7 h | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Weight | 2.2kg | |
| Maximum Vertical Sensitivity | 100V/div | |
| Power Source | Battery, Mains | |
| Digital/Analogue | Digital | |
| Maximum Time Base | 4s/div | |
| Display Type | Colour | |
| Rise Time | 1.7ns | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
| Vertical Resolution | 8 bit | |
| Battery Type | Rechargeable Li-Ion | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Bandwidth 200MHz | ||
Oscilloscope Type Handheld | ||
Calibrated UKAS | ||
Interface USB | ||
Sample Rate Random 1.25 Gsps, 2.5 Gsps | ||
Screen Size 153mm | ||
Series 190 II | ||
Record Length 10000 points/ch, 30000points/ch | ||
Dimensions 190 x 70 x 265mm | ||
Minimum Time Base 2ns/div | ||
Battery Life 7 h | ||
Minimum Vertical Sensitivity 2mV/div | ||
Weight 2.2kg | ||
Maximum Vertical Sensitivity 100V/div | ||
Power Source Battery, Mains | ||
Digital/Analogue Digital | ||
Maximum Time Base 4s/div | ||
Display Type Colour | ||
Rise Time 1.7ns | ||
Safety Category CAT III 1000 V, CAT IV 600V | ||
Vertical Resolution 8 bit | ||
Battery Type Rechargeable Li-Ion | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL

