Keysight Technologies U1602B U1600 Series Handheld Oscilloscope, 20MHz - RS Calibrated
- RS Stock No.:
- 698-4718
- Mfr. Part No.:
- U1602B-001
- Brand:
- Keysight Technologies
- RS Stock No.:
- 698-4718
- Mfr. Part No.:
- U1602B-001
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 20MHz | |
| Oscilloscope Type | Handheld | |
| Series | U1600 | |
| Calibrated | RSCAL | |
| Power Source | Battery | |
| Interface | USB | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 5 mV/div, 50 mV/div, 500 mV/div | |
| Maximum Vertical Sensitivity | 1 kV/div, 10 kV/div, 100 V/div | |
| Minimum Time Base | 50ns/div | |
| Screen Size | 4.5in | |
| Sample Rate Random | 100 Msps, 200 Msps | |
| Height | 241mm | |
| Battery Life | 4 h | |
| Weight | 1.5kg | |
| Vertical Resolution | 8 bit | |
| Record Length | 250points | |
| Length | 138mm | |
| Battery Type | Rechargeable NiMH | |
| Dimensions | 138 x 66 x 241mm | |
| Maximum Time Base | 50s/div | |
| Safety Category | CAT III 300 V | |
| Rise Time | 17.5ns | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 20MHz | ||
Oscilloscope Type Handheld | ||
Series U1600 | ||
Calibrated RSCAL | ||
Power Source Battery | ||
Interface USB | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 5 mV/div, 50 mV/div, 500 mV/div | ||
Maximum Vertical Sensitivity 1 kV/div, 10 kV/div, 100 V/div | ||
Minimum Time Base 50ns/div | ||
Screen Size 4.5in | ||
Sample Rate Random 100 Msps, 200 Msps | ||
Height 241mm | ||
Battery Life 4 h | ||
Weight 1.5kg | ||
Vertical Resolution 8 bit | ||
Record Length 250points | ||
Length 138mm | ||
Battery Type Rechargeable NiMH | ||
Dimensions 138 x 66 x 241mm | ||
Maximum Time Base 50s/div | ||
Safety Category CAT III 300 V | ||
Rise Time 17.5ns | ||
Safety Category Level CAT III | ||
Safety Category Voltage 300V | ||
Non Compliant
- COO (Country of Origin):
- MY

