Keysight Technologies DSO1024A 1000 Series Bench Digital Oscilloscope, 200MHz - RS Calibrated
- RS Stock No.:
- 669-1699
- Mfr. Part No.:
- DSO1024A
- Brand:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-1699
- Mfr. Part No.:
- DSO1024A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 200MHz | |
| Oscilloscope Type | Bench | |
| Series | 1000 | |
| Calibrated | RSCAL | |
| Power Source | Mains | |
| Interface | USB | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 1ns/div | |
| Screen Size | 5.7in | |
| Sample Rate Random | 2 Gsps | |
| Dimensions | 324.6 x 129.2 x 157.8mm | |
| Record Length | 20k points/ch | |
| Length | 324.6mm | |
| Maximum Time Base | 50s/div | |
| Height | 157.8mm | |
| Weight | 3.03kg | |
| Vertical Resolution | 8 bit | |
| Safety Category Level | CAT I | |
| Safety Category Voltage | 300V | |
| Safety Category | CAT I 300 V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 200MHz | ||
Oscilloscope Type Bench | ||
Series 1000 | ||
Calibrated RSCAL | ||
Power Source Mains | ||
Interface USB | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 1ns/div | ||
Screen Size 5.7in | ||
Sample Rate Random 2 Gsps | ||
Dimensions 324.6 x 129.2 x 157.8mm | ||
Record Length 20k points/ch | ||
Length 324.6mm | ||
Maximum Time Base 50s/div | ||
Height 157.8mm | ||
Weight 3.03kg | ||
Vertical Resolution 8 bit | ||
Safety Category Level CAT I | ||
Safety Category Voltage 300V | ||
Safety Category CAT I 300 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

