Keysight Technologies DSO1004A 1000 Series, 60MHz Bench Digital Oscilloscope, 4 Analogue Channels
- RS Stock No.:
- 668-8760
- Mfr. Part No.:
- DSO1004A
- Brand:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 668-8760
- Mfr. Part No.:
- DSO1004A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 60MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Bench | |
| Interface | USB | |
| Sample Rate Random | 2 Gsps | |
| Screen Size | 5.7in | |
| Series | 1000 | |
| Record Length | 20k points/ch | |
| Display Type | Colour | |
| Length | 324.6mm | |
| Maximum Vertical Sensitivity | 10V/div | |
| Power Source | Mains | |
| Dimensions | 324.6 x 129.2 x 157.8mm | |
| Safety Category | CAT I 300 V | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT I | |
| Height | 157.8mm | |
| Minimum Time Base | 5ns/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Weight | 3kg | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 60MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Bench | ||
Interface USB | ||
Sample Rate Random 2 Gsps | ||
Screen Size 5.7in | ||
Series 1000 | ||
Record Length 20k points/ch | ||
Display Type Colour | ||
Length 324.6mm | ||
Maximum Vertical Sensitivity 10V/div | ||
Power Source Mains | ||
Dimensions 324.6 x 129.2 x 157.8mm | ||
Safety Category CAT I 300 V | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT I | ||
Height 157.8mm | ||
Minimum Time Base 5ns/div | ||
Minimum Vertical Sensitivity 2mV/div | ||
Weight 3kg | ||
RoHS Status: Not Applicable
Keysight DSO1000A Series Oscilloscopes
Keysight 1000 Series 2 or 4-channel oscilloscopes offer, at affordable prices, large colour displays for easy viewing and advanced measurement and triggering capability for analysis. With up to 2 GSa/s sample rate (in half channel mode) delivers the performance and features you expect in a large scope and the portability and low price you expect in a small one
Maximum sample rate 1-2GSa/s
Large 15cm (5.7in) colour display
Maximum waveform memory depth 20kpts
USB Host and device ports allow PC control with the supplied software and connection to USB external memory devices
Internal memory and external media can store both setups and captured waveforms
Advanced triggering makes it simple to capture and view elusive signals
Selectable band pass filtering eliminates unwanted signals
23 automatic measurements provide quick access to powerful functions
Optionally switch off the menu display for almost 25% more viewing area
Large 15cm (5.7in) colour display
Maximum waveform memory depth 20kpts
USB Host and device ports allow PC control with the supplied software and connection to USB external memory devices
Internal memory and external media can store both setups and captured waveforms
Advanced triggering makes it simple to capture and view elusive signals
Selectable band pass filtering eliminates unwanted signals
23 automatic measurements provide quick access to powerful functions
Optionally switch off the menu display for almost 25% more viewing area
Supplied with
Users/service guide, CD-ROM with additional documentation, Power cord (UK and Euro), 10:1 passive probe for each input channel (2 or 4) and Localized front panel overlay



