Hameg HM1008, HM1008 Mixed Signal Oscilloscope, 100MHz, 2 Analogue. Ch., With RS Calibration
- RS Stock No.:
- 507-0593
- Mfr. Part No.:
- HM1008
- Brand:
- Hameg
Stock information currently inaccessible
- RS Stock No.:
- 507-0593
- Mfr. Part No.:
- HM1008
- Brand:
- Hameg
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hameg | |
| Number of Analogue Channels | 2 | |
| Bandwidth | 100MHz | |
| Number of Digital Channels | 2 | |
| Series | HM | |
| Calibrated | RSCAL | |
| Interface | RS232 | |
| Power Source | Mains | |
| Display Type | Monochrome | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Maximum Vertical Sensitivity | 20V/div | |
| Minimum Time Base | 5ns/div | |
| Sample Rate Random | 10 G samples/s | |
| Weight | 5.6kg | |
| Height | 125mm | |
| Maximum Time Base | 50s/div | |
| Vertical Resolution | 8 bit | |
| Input Impedance | 1 MΩ | |
| Record Length | 1M points/ch | |
| Length | 285mm | |
| Input Capacitance | 15 pF | |
| Dimensions | 285 x 380 x 125mm | |
| Safety Category | CAT II 253 V | |
| Safety Category Voltage | 253V | |
| Safety Category Level | CAT II | |
| Rise Time | 3.5ns | |
| Select all | ||
|---|---|---|
Brand Hameg | ||
Number of Analogue Channels 2 | ||
Bandwidth 100MHz | ||
Number of Digital Channels 2 | ||
Series HM | ||
Calibrated RSCAL | ||
Interface RS232 | ||
Power Source Mains | ||
Display Type Monochrome | ||
Minimum Vertical Sensitivity 5mV/div | ||
Maximum Vertical Sensitivity 20V/div | ||
Minimum Time Base 5ns/div | ||
Sample Rate Random 10 G samples/s | ||
Weight 5.6kg | ||
Height 125mm | ||
Maximum Time Base 50s/div | ||
Vertical Resolution 8 bit | ||
Input Impedance 1 MΩ | ||
Record Length 1M points/ch | ||
Length 285mm | ||
Input Capacitance 15 pF | ||
Dimensions 285 x 380 x 125mm | ||
Safety Category CAT II 253 V | ||
Safety Category Voltage 253V | ||
Safety Category Level CAT II | ||
Rise Time 3.5ns | ||
RoHS Status: Not Applicable

