Teledyne LeCroy T3DSO1000HD Series, T3DSO1104HD, 100 MHz Bench Oscilloscope
- RS Stock No.:
- 287-9536
- Distrelec Article No.:
- 304-27-185
- Mfr. Part No.:
- T3DSO1104HD
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£1,940.00
(exc. VAT)
£2,328.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,940.00 |
*price indicative
- RS Stock No.:
- 287-9536
- Distrelec Article No.:
- 304-27-185
- Mfr. Part No.:
- T3DSO1104HD
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Model Number | T3DSO1104HD | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Screen Size | 10.1 in | |
| Series | T3DSO1000HD | |
| Standards/Approvals | No | |
| Height | 236mm | |
| Display Type | Colour | |
| Power Source | Mains | |
| Vertical Resolution | 12 bit | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Model Number T3DSO1104HD | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Screen Size 10.1 in | ||
Series T3DSO1000HD | ||
Standards/Approvals No | ||
Height 236mm | ||
Display Type Colour | ||
Power Source Mains | ||
Vertical Resolution 12 bit | ||
- COO (Country of Origin):
- CN
Teledyne LeCroy, T3DSO1104HD, T3DSO1000HD Series, Digital Bench Oscilloscope, 4 Analogue Channels, 100 MHz, 10.1" Colour Display
The Teledyne LeCroy 12-bit, High Definition oscilloscope introduces a new generation of high-speed display technology which features a maximum waveform capture rate of up to 120,000 wfm/s (normal mode, up to 500,000 wfm/s
in Sequence mode), 256-level intensity grading display function plus a colour temperature display mode. It also employs an innovative digital trigger system with high sensitivity and low jitter. The trigger system supports multiple powerful triggering modes including serial bus triggering. Tools such as History waveform recording, Search and Navigate functions, Mask Test, Bode Plot,
Power Analysis and Histogram allow for extended waveform records to be captured, stored, and analysed.
An impressive array of measurement and math capabilities, options for a 25 MHz arbitrary waveform generator, as well as serial decoding are also features of the T3DSO1000HD.
The large 10.1 display capacitive touch screen supports multi-touch gestures, with the addition of user friendly UI design, can greatly improve the operation efficiency. It also supports mouse control, and remote web control over LAN.
Features and Benefits
12-bit Analog-Digital Converters with sample rate up to 2 GSa/s
4 analog channels
10.1 display with 1024x600 resolution
Capacitive touch screen, supporting multi-touch gestures, can move or scale the waveform traces quickly by finger touch movements, which greatly improves the operation efficiency
Waveform capture rate up to 120,000 wfm/s (normal mode), and 500,000 wfm/s (sequence mode)
Serial bus triggering and decoder, supports protocols I²C, SPI, UART, CAN, LIN, CAN-FD (decode only), FlexRay (decode only) as standard
Bode Plot & Power Analysis functionality as standard.
Waveform capture rate up to 120,000 wfm/s (normal mode), and 500,000 wfm/s (sequence mode)
Up to 200 Mpts/ch record length
Built-in web server supports remote control over the LAN port using a web browser. Supports SCPI remote control commands. Supports external mouse and keyboard.
Applications
Automotive industry
Power electronics industry
Education
Telecommunications
Military
Mechatronics
Diagnostics
FAQs
What probes are available?
Rogowski Coil Current Probes
228-8065 is for the T3RC0060-LF
228-8067 is for the T3RC0120-UM
195-4336 is for the T3RC0300-UM
195-4337 is for the T3RC0600-HF
195-4338 is for the T3RC3000-HF
195-4339 is for the T3RC3000-LF
195-4340 is for the T3RC6000-LF
Current Probes
240-6603 is for the T3CP100-2
228-8060 is for the T3CP150-12
228-8061 is for the T3CP30-100
228-8062 is for the T3CP30-50
228-8063 is for the T3CP500-5
228-8064 is for the T3CP50-50
Differential Probe
240-6607 is for the T3LVD20-200
HV Differential Probes
240-6604 is for the T3HVD1500-200
240-6605 is for the T3HVD1500-70
240-6606 is for the T3HVD7000-100
Related links
- Teledyne LeCroy T3DSO1000HD Series 200 MHz Bench Oscilloscope
- Teledyne LeCroy T3DSO1000 Series, 100 MHz Bench Oscilloscope 2-Channel
- Teledyne LeCroy T3DSO1000 Series RSCAL
- Teledyne LeCroy T3DSO1000 Series UKAS
- Teledyne LeCroy T3DSO2000HD Series, 100 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy T3DSO1000 Series, 100 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy T3DSO2000A Series, 100 MHz Bench Oscilloscope 4-Channel
- Teledyne LeCroy T3DSO1000 Series UKAS

