Teledyne LeCroy T3DSO2000HD Series, 350 MHz Bench Mixed Signal Oscilloscope 16-Channel

Subtotal (1 unit)*

£4,825.00

(exc. VAT)

£5,790.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,825.00

*price indicative

RS Stock No.:
284-5884
Distrelec Article No.:
304-15-565
Mfr. Part No.:
T3DSO2354HD-MS
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Mixed Signal Oscilloscope

Bandwidth

350MHz

Number of Channels

16

Model Number

T3DSO2354HD-MS

Oscilloscope Type

Bench

Interface Type

AUX, Ethernet, USB 2.0

Series

T3DSO2000HD

Standards/Approvals

No

Vertical Resolution

12 bit

Rise Time

1ns

COO (Country of Origin):
CN

Teledyne LeCroy, T3DSO2354HD-MS, T3DSO1000HD Series, Digital Bench Oscilloscope, 4 Analogue Channels, 350 MHz, 10.1" Color Display


The 12 bit High Definition T3DSO2000HD series employs the latest technology which features a maximum waveform capture rate of up to 100,000 wfm/s (normal mode, up to 500,000 wfm/s

in Sequence mode), 256-level intensity grading display function plus a color temperature display mode. It also employs an innovative digital trigger system with high sensitivity and low jitter. The trigger system supports multiple powerful triggering modes including serial bus triggering. Tools such as History waveform recording, Search and Navigate functions, Mask Test, Bode Plot,

Power Analysis and Histogram allow for extended waveform records to be captured, stored, and analyzed.

An impressive array of measurement and math capabilities, a 25 MHz built-in arbitrary waveform generator, as well as serial decoding and 16 channel Mixed Signal capability are also features of the T3DSO2000HD-MS models.

The large 10.1’’ display capacitive touch screen supports multi-touch gestures, with the addition of user friendly UI design, can greatly improve the operation efficiency. It also supports mouse control, and remote web control over LAN.

Features and Benefits


  • 12-bit Analog-Digital Converters with sample rate up to 2 GSa/s

  • 4 analog channels

  • 10.1” display with 1024x600 resolution

  • Capacitive touch screen, supporting multi-touch gestures, can move or scale the waveform traces quickly by fingertouch movements, which greatly improves the operation efficiency

  • Waveform capture rate up to 120,000 wfm/s (normal mode), and 500,000 wfm/s (sequence mode)

  • Serial bus triggering and decoder, supports protocols I²C, SPI, UART, CAN, LIN, CAN FD, FlexRay, I²S, MIL-STD-1553B, SENT and Manchester

  • Bode Plot & Power Analysis functionality as standard.

  • Waveform capture rate up to 100,000 wfm/s (normal mode), and 500,000 wfm/s (sequence mode)

  • Up to 200 Mpts/ch record length

  • Built-in web server supports remote control over the LAN port using a web browser. Supports SCPI remote control commands. Supports external mouse and keyboard.

  • 16 channel Mixed Signal capability as standard

  • Applications


    Automotive industry, Power electronics industry, Education, Telecommunications, Military, Mechatronics, Diagnostics

    FAQ’s

    What probes are available?

    Rogowski Coil Current Probes

    228-8065 is for the T3RC0060-LF

    228-8067 is for the T3RC0120-UM

    195-4336 is for the T3RC0300-UM

    195-4337 is for the T3RC0600-HF

    195-4338 is for the T3RC3000-HF

    195-4339 is for the T3RC3000-LF

    195-4340 is for the T3RC6000-LF

    Current Probes

    240-6603 is for the T3CP100-2

    228-8060 is for the T3CP150-12

    228-8061 is for the T3CP30-100

    228-8062 is for the T3CP30-50

    228-8063 is for the T3CP500-5

    228-8064 is for the T3CP50-50

    Differential Probe

    240-6607 is for the T3LVD20-200

    HV Differential Probes

    240-6604 is for the T3HVD1500-200

    240-6605 is for the T3HVD1500-70

    240-6606 is for the T3HVD7000-100

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy