PicoScope 3000 Series, 50 MHz PC Based Oscilloscope 2-Channel, RSCAL
- RS Stock No.:
- 280-6637
- Mfr. Part No.:
- PicoScope 3203D
- Brand:
- Pico Technology
Discontinued
- RS Stock No.:
- 280-6637
- Mfr. Part No.:
- PicoScope 3203D
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 50MHz | |
| Number of Channels | 2 | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 3000 | |
| Height | 40mm | |
| Length | 190mm | |
| Width | 170mm | |
| Standards/Approvals | EN 61010-1:2010, EN 61326-1:2006, WEEE | |
| Calibrated | RSCAL | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Maximum Time Base | 5000s/div | |
| Rise Time | 7ns | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 1ns/div | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 50MHz | ||
Number of Channels 2 | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 3000 | ||
Height 40mm | ||
Length 190mm | ||
Width 170mm | ||
Standards/Approvals EN 61010-1:2010, EN 61326-1:2006, WEEE | ||
Calibrated RSCAL | ||
Minimum Vertical Sensitivity 4mV/div | ||
Maximum Time Base 5000s/div | ||
Rise Time 7ns | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 1ns/div | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- GB
PicoScope 3203D - Pico Technology Oscilloscopes
The PicoScope 3203D is a USB oscilloscope from Pico Technology and has a bandwidth of 50MHz and 2-channels.
A USB oscilloscope is a type of electronic test equipment that uses a USB interface to connect to a computer. This allows for easy data transfer, analysis, and visualisation of measured signals.Unlike traditional oscilloscopes that have standalone displays and controls, USB oscilloscopes rely on the computer's screen and software for operation.
It is compatible with PicoScope6 software to offer advanced and cost-effective solutions. This oscilloscope displays waveforms in a resizable window on the user's PC screen, creating an uncluttered space for multiple high-resolution analogues and digital traces. Saving, sharing and analysing waveforms is quick and simple using PC networking, storage and processing facilities. It also includes math channels, automatic measurements with statistics, spectrum analysis and colour persistence display mode and has built-in advanced digital triggering with pulse width, window, dropout, channel logic, digital pattern and other qualifiers, masks limit testing and alarms. Serial decoding supports SPI, I2C, I2S, RS-232/UART, CAN, LIN and FlexRay protocols on up to 20 analogue and digital channels, even with a mixture of protocols at the same time.
Supplied with:
Switchable x1/x10 probes (1 per analogue channel) in carrying case, Quick Start guide, software and reference CD, USB cables, power adaptor (with 4 analogue channel models only)
Features and Benefits
1GS/s real-time sampling
512MS buffer memory
100,000 waveforms per second
Arbitrary waveform generator
USB 3.0 connected and powered
Serial decoding and mask testing as standard
Hardware-accelerated update rates;Waveform analysis:
• Waveform shape - analyses the shape of waveforms, such as sine waves, square waves, and triangular waves.
• Harmonics - measures the harmonic content of signals, which can be used to identify distortion.
• Noise - measures the noise level of signals.
Applications
Design
Test
Education
Servicing
Monitoring
Fault finding
Repairs
Circuit debugging
Signal analysis
General-purpose measurement
Certifications
EN 61010-1:2010
WEEE certified
EN61326-1:2006
FCC Part 15 Subpart B

