BK Precision 2560B Series, 100 MHz Bench Oscilloscope 4-Channel, RSCAL

Subtotal (1 unit)*

£1,955.29

(exc. VAT)

£2,346.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,955.29

*price indicative

RS Stock No.:
280-6559
Mfr. Part No.:
BK2565B
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

4

Model Number

2565B

Oscilloscope Type

Bench

Interface Type

CAN, I2C, LIN, SPI, UART

Series

2560B

Width

352mm

Standards/Approvals

No

Height

224mm

Maximum Time Base

1000s/div

Vertical Resolution

8 bit

Rise Time

3.5ns

Minimum Time Base

1ns/div

Calibrated

RSCAL

COO (Country of Origin):
CN
The BK2560B Digital Storage (DSO) and Mixed Signal Oscilloscope (MSO) Series offers 100 MHz, 200 MHz and 350 MHz bandwidth models in a 4-channel configuration, with a sample rate of 2 GSa/s and a maximum memory depth of 200 Mpts. Additionally, these oscilloscopes are equipped with a large 10.1" capacitive touch display that provide 1024 x 600 resolution and intuitive touchscreen gestures. This series extends its debugging capabilities with new software features including zone triggers, Bode plots and power analysis. The 50 MHz arbitrary waveform generator and serial decoding for I2C, SPI, UART, CAN and LIN protocols are standard in all models. DSO models can be upgraded to an MSO, providing 16 digital channels, at any time after purchase. Additional software upgrades are available for serial decoding of FlexRay, I2S, CAN FD, MIL-STD-1553B, SENT and Manchester protocols.

100 MHz, 200 MHz and 350 MHz Bandwidth

2 GSa/s maximum sample rate

200 Mpts maximum memory depth

Waveform update rates of 120,000 wfms/s (normal Mode) and 500,000 wfms/s (sequence mode)

16 digital channels with logic probe set (included with -MSO models)

Serial bus decoding for I2C, SPI, UART, CAN, and LIN protocols

50 MHz DDS waveform generator and Bode plots

Large 10.1” TFT-LCD capacitive touchscreen, 1024 x 600 resolution

Power analysis feature evaluates 11 different power supply parameters

Segmented acquisition and history function with a maximum storage of 90,000 frames

Math feature supports 2 traces, FFT operation and a formula editor

Standard LAN, USBTMC-compliant USB device port and two USB host ports

Remote control available through built-in web server or PC software

Pass/Fail Trig out and EXT Trig

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy