Keysight Technologies DSOX3054PWR Power Better Bundle Series, 500MHz Bench Oscilloscope, 4 Analogue Channels - RS

Subtotal (1 unit)*

£18,034.24

(exc. VAT)

£21,641.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£18,034.24

*price indicative

RS Stock No.:
280-6537
Mfr. Part No.:
DSOX3054PWR
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Bandwidth

500MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Calibrated

RSCAL

Oscilloscope Form

Mixed Signal

Series

Power Better Bundle

Digital/Analogue

Analogue

COO (Country of Origin):
MY

Keysight Technologies Power Analysis Better Bundle


Keysight Technologies have pre-configured several oscilloscope bundles to make it easier – and cheaper – for customers to be sure that they have their fundamental hardware and software on hand. Each bundle is designed for specific industries, measurement applications and budgets. By purchasing these bundles, customers can save a total of 25% of the total price of buying each product individually.


The power analysis application bundles Keysight have pre-configured (Better and Best) provide all critical measurement tools to test and characterize your switch mode power supply designs, including high-voltage differential probes, current probes and deskew features, all for 25% less than the cost of buying the contents individually.


The Power Better Bundle (DSOX3054AUT) is built around the 4-channel, 500-MHz bandwidth InfiniiVision 3000T X-Series digital storage oscilloscope (DSO) with the built-in function/arbitrary waveform generator and the power supply characterization and analysis software option.


The power analysis software package includes the broadest support for testing linear and switch mode power supplies (SMPS) including input AC power quality, current harmonics, switching losses, turn-on / off analysis, transient analysis, output ripple, efficiency, and frequency response testing including power supply rejection ratio (PSRR) and control loop response (gain and phase Bode plots).


Included in the Power Better Bundle are the N2790A 100-MHz high-voltage (±1500 V) differential active probe, the 1147B 50-MHz 15A current probe, and the U1880A voltage-to-current probe deskew fixture.


Bundle Contents


  • 4-channel, 500-MHz InfiniiVision oscilloscope

  • Power analysis software option

  • Built-in function/arbitrary waveform generator

  • 100-MHz high-voltage differential active probe and 50-MHz current probe

  • Deskew fixtures

  • LAN/VGA module