Tektronix 3 Series MDO Series, MDO34, 100 MHz Bench Oscilloscope, 16 Channels, UKAS
- RS Stock No.:
- 280-6511
- Mfr. Part No.:
- MDO34 3-BW-100
- Brand:
- Tektronix
Subtotal (1 unit)*
£5,116.50
(exc. VAT)
£6,139.80
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £5,116.50 |
*price indicative
- RS Stock No.:
- 280-6511
- Mfr. Part No.:
- MDO34 3-BW-100
- Brand:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 16 | |
| Model Number | MDO34 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Domain | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Memory Depth | 10Mpts | |
| Screen Size | 11.6 in | |
| Series | 3 Series MDO | |
| Width | 148.6mm | |
| Standards/Approvals | No | |
| Height | 252mm | |
| Depth | 148.6mm | |
| Calibrated | UKAS | |
| Maximum Time Base | 1000s/div | |
| Rise Time | 4ns | |
| Waveform Refresh Rate | 280000per sec | |
| Display Type | TFT LCD | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 1ns/div | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 16 | ||
Model Number MDO34 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Domain | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Memory Depth 10Mpts | ||
Screen Size 11.6 in | ||
Series 3 Series MDO | ||
Width 148.6mm | ||
Standards/Approvals No | ||
Height 252mm | ||
Depth 148.6mm | ||
Calibrated UKAS | ||
Maximum Time Base 1000s/div | ||
Rise Time 4ns | ||
Waveform Refresh Rate 280000per sec | ||
Display Type TFT LCD | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 1ns/div | ||
Power Source Mains | ||
- COO (Country of Origin):
- CN
Tektronix MDO 3-BW-100, 3 Series MDO Mixed Domain Oscilloscope, 4 Channel, 100Mhz
Features and Benefits
Accessories
Software Updates
Applications
Related links
- Tektronix 3 Series MDO Series 100 MHz Bench Oscilloscope RSCAL
- Tektronix 3 Series MDO Series 100 MHz Bench Oscilloscope, 16 Channels
- Tektronix 3 Series MDO Series 200 MHz Bench Oscilloscope UKAS
- Tektronix 3 Series MDO Series 500 MHz Bench Oscilloscope UKAS
- Tektronix 3 Series MDO Series 1 GHz Bench Oscilloscope UKAS
- Tektronix 3 Series MDO Series 400 MHz Bench Oscilloscope UKAS
- Tektronix 3 Series MDO Series 100 MHz Bench Oscilloscope UKAS
- Tektronix 3 Series MDO Series 100 MHz Bench Oscilloscope, 16 Channels


