Tektronix MSO46 4 Series MSO Series, 350MHz Bench Oscilloscope, 6 Analogue Channels, 48 Digital Channels - UKAS
- RS Stock No.:
- 280-6486
- Mfr. Part No.:
- MSO46 4-BW-350
- Brand:
- Tektronix
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16,968.00
(exc. VAT)
£20,361.60
(inc. VAT)
- RS Stock No.:
- 280-6486
- Mfr. Part No.:
- MSO46 4-BW-350
- Brand:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 350MHz | |
| Number of Analogue Channels | 6 | |
| Number of Digital Channels | 48 | |
| Calibrated | UKAS | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Sample Rate Random | 6.25 Gsps | |
| Screen Size | 13.3in | |
| Series | 4 Series MSO | |
| Record Length | 31.25M points/ch | |
| Maximum Time Base | 1000s/div | |
| Input Impedance | 1 MΩ | |
| Digital/Analogue | Digital | |
| Rise Time | 5.5ns | |
| Display Type | TFT | |
| Maximum Vertical Sensitivity | 10V/div | |
| Power Source | Mains | |
| Vertical Resolution | 12 bit | |
| Dimensions | 450 x 155 x 249mm | |
| Weight | 7.6kg | |
| Minimum Time Base | 200ps/div | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 350MHz | ||
Number of Analogue Channels 6 | ||
Number of Digital Channels 48 | ||
Calibrated UKAS | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Interface CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Sample Rate Random 6.25 Gsps | ||
Screen Size 13.3in | ||
Series 4 Series MSO | ||
Record Length 31.25M points/ch | ||
Maximum Time Base 1000s/div | ||
Input Impedance 1 MΩ | ||
Digital/Analogue Digital | ||
Rise Time 5.5ns | ||
Display Type TFT | ||
Maximum Vertical Sensitivity 10V/div | ||
Power Source Mains | ||
Vertical Resolution 12 bit | ||
Dimensions 450 x 155 x 249mm | ||
Weight 7.6kg | ||
Minimum Time Base 200ps/div | ||
- COO (Country of Origin):
- CN
Tektronix MSO46 4-BW-350, 4 Series MSO Mixed Signal Oscilloscope, 6 Channel, 350Mhz
Included with your 4 Series MSO oscilloscope is:
• Four or six low-capacitance 10X passive probes (one per channel)
• 200 MHz models: TPP0250 250MHz probes
• 350 MHz & 500 MHz models: TPP0500B 500MHz probes
• 1 GHz or 1.5 GHz models: TPP1000 1GHz probes
• Probe accessory kit, Accessory pouch, Power cord
• Installation and safety manual in English, Japanese, and Simplified Chinese
• Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration
• 3-year warranty covering all parts and labour on the instrument. 1-year warranty, parts and labour, on included probes
Features and Benefits
• 6.1-inch (15.5cm) deep bench-friendly footprint
• Up to 6.25 GS/s sample rate on all analog and digital channels
• 31.25 or 62.5 Mpoints
• 4 or 6 FlexChannel inputs, providing 1 analog single input or 8 digital logic inputs with TLP058 probe
• 12-bit up to 16-bit (in hi-res mode) vertical resolution
• Bandwidth options of 200Mhz, 350Mhz, 500Mhz, 1Ghz or 1.5Ghz
• Decode and analysis options (see datasheet for all supported buses)
• Spectrum View Mixed Domain Analysis
• DVM/Freq Counter (free on registration)
• Upgradeable options of Bandwidth, Signal Generation, Automated Power Measurements, 3-Phase Power Measurements
• Software bundles for complete applications or individual application specific software options covering power, security, automotive, aerospace, compliance testing and multiple serial triggering options
• Enable remote-hybrid learning with TekScope™software and TekDrive collaborative workspace
Accessories
RS Stock No. 1875460 SC4 - Soft Carry Case
RS Stock No. 1875475 RM4 - Rack Mount Kit
RS Stock No. 6978823 TEK-DPG - Deskew Pulse Generator Signal Source
Probes Options
RS Stock No. 1875459 TLP058 Logic Probe
RS Stock No. 7962696 TCP0020 Current Probe
RS Stock No. 7810807 TCP0030A Current Probe
RS Stock No. 7527357 THDP0200 Differential Probe
RS Stock No. 7973396 TPP0250 Passive Probe
RS Stock No. 7973390 TPP0500B Passive Probe
RS Stock No. 7286759 TPP1000 Passive Probe
With over 30+ probe options for the 4 Series MSO see datasheet for full list or visit www.tek.com/en/products/oscilloscopes/4-series-mso
Software Options
STARTER, PRO and ULTIMATE Bundle options as well as over 30+ individual application options www.tek.com/en/products/oscilloscopes/4-series-mso
TekScope™ www.tek.com/en/products/software/tekscope-pc-analysis-software
TekDrive www.tek.com/en/products/software/tekdrive
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
For full list of accessories, application and software options, please see datasheet or visit www.tek.com/en/products/oscilloscopes/4-series-mso
Software Updates
STARTER, PRO and ULTIMATE Bundle options as well as over 30+ individual application options www.tek.com/en/products/oscilloscopes/4-series-mso
TekScope™ www.tek.com/en/products/software/tekscope-pc-analysis-software
TekDrive www.tek.com/en/products/software/tekdrive
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
For full list of accessories, application and software options, please see the datasheet and or visit www.tek.com/en/products/oscilloscopes/4-series-mso for additional technical documents, manuals, application notes and FAQ's.
Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software
Applications
Embedded Design
Embedded Serial Bus Analysis
Power Measurements and Analysis
Electromagnetic Interference (EMI) Troubleshooting
Research & Development
IoT Design
Manufacturing test/troubleshooting
For a full list of technical documents, manuals, application notes and FAQ's visit www.tek.com/en/products/oscilloscopes/4-series-mso


