Keysight Technologies 4000 g Series, 1.5 GHz Bench Oscilloscope 16-Channel, RSCAL
- RS Stock No.:
- 279-2052
- Mfr. Part No.:
- MSOX4154G
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£28,959.53
(exc. VAT)
£34,751.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28,959.53 |
*price indicative
- RS Stock No.:
- 279-2052
- Mfr. Part No.:
- MSOX4154G
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 1.5GHz | |
| Number of Channels | 16 | |
| Model Number | MSOX4154G | |
| Oscilloscope Type | Bench | |
| Interface Type | GPIB, LAN, USB, USB 2.0, VGA | |
| Series | 4000 g | |
| Height | 275mm | |
| Standards/Approvals | No | |
| Length | 156mm | |
| Width | 454mm | |
| Maximum Time Base | 50s/div | |
| Calibrated | RSCAL | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Minimum Time Base | 500ps/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 300ps | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 1.5GHz | ||
Number of Channels 16 | ||
Model Number MSOX4154G | ||
Oscilloscope Type Bench | ||
Interface Type GPIB, LAN, USB, USB 2.0, VGA | ||
Series 4000 g | ||
Height 275mm | ||
Standards/Approvals No | ||
Length 156mm | ||
Width 454mm | ||
Maximum Time Base 50s/div | ||
Calibrated RSCAL | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
Minimum Time Base 500ps/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 300ps | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Digital Oscilloscope is a 4000 X Series mixed signal oscilloscope which boasts 12.1 inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering and 1 million waveforms per second update rate. This 4000 X Series oscilloscope provides maximum investment protection with fully upgradable 7 instruments in 1.
Zone touch trigger
Isolate signals in seconds
Standard segmented memory
First fully upgradable oscilloscope
MegaZoom IV smart memory technology
Leading application solutions for industry
Note
Manufacturers Warranty
Related links
- Keysight Technologies 4000 g Series, 1.5 GHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies 4000 g Series, 1.5 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies 4000 g Series RSCAL
- Keysight Technologies 4000 g Series RSCAL

