Keysight Technologies InfiniiVision 3000G X Series, 100 MHz Bench Oscilloscope 4-Channel, RSCAL

Subtotal (1 unit)*

£5,320.33

(exc. VAT)

£6,384.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 March 2027
  • Plus 2 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,320.33

*price indicative

RS Stock No.:
237-2421
Mfr. Part No.:
DSOX3014G
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

4

Model Number

DSOX3014G

Oscilloscope Type

Bench

Series

InfiniiVision 3000G X

Standards/Approvals

No

Height

204mm

Width

381mm

Maximum Vertical Sensitivity

5V/div

Rise Time

3.5ns

Maximum Time Base

50s/div

Calibrated

RSCAL

Minimum Vertical Sensitivity

1mV/div

Vertical Resolution

8 bit

Power Source

Mains

Minimum Time Base

5ns/div

COO (Country of Origin):
MY

DSOX3014G – InfiniiVision 3000G X-Series Oscilloscope


The DSOX3014G from Keysight Technologies is part of the high performance InfiniiVision 3000G X-series oscilloscopes and has a bandwidth of 100MHz.

If you are looking for a high-performance, feature-rich oscilloscope that combines digital and analog measurement capabilities, the DSOX3014G will be your instrument of choice. These versatile digital instruments can help you maintain high test speed and flexibilty in the most complex applications and provides engineers with a flexible solution for collecting performance and debug information from today’s complex embedded systems. The instrument delivers the industry’s best visualisation technology, as well as exceptional data capture properties and precise waveform measurements.

These oscilloscopes offer high-end technology in a small form factor. Its intuitive touch user-interface, industry-leading waveform update rate, zone trigger and standard features enables you to capture and isolate elusive glitches which cannot be performed on other scopes.

The Keysight Technologies has InfiniiVision 3000G X-series oscilloscopes with bandwidth of 100 MHz offer high-end technology in a small form factor. Its intuitive touch user-interface, industry-leading waveform update rate, and zone trigger can capture and isolate elusive glitches. This oscilloscope has 4 analog channel.

Features and Benefits:


High performance mask and measurement limit testing enabled in hardware

Frequency response analysis

Best in usability

Designed for touch operation to simplify use

Waveform and measurement histograms

Built-in function, arbitrary waveform generator

Applications


The Keysight Technologies InfiniiVision 3000G X series Oscilloscopes can be used in many testing, debugging, troubleshooting and measurement applications where the data is real time and requires a high bandwidth source voltage.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy