Keysight Technologies MSOX6004JIT High-Speed Jitter Better Bundle Series, 2.5GHz Bench Oscilloscope, 4 Analogue
- RS Stock No.:
- 221-7784
- Distrelec Article No.:
- 302-20-688
- Mfr. Part No.:
- MSOX6004JIT
- Brand:
- Keysight Technologies
- RS Stock No.:
- 221-7784
- Distrelec Article No.:
- 302-20-688
- Mfr. Part No.:
- MSOX6004JIT
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 2.5GHz | |
| Number of Analogue Channels | 4 | |
| Number of Digital Channels | 16 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Series | High-Speed Jitter Better Bundle | |
| Digital/Analogue | Analogue | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 2.5GHz | ||
Number of Analogue Channels 4 | ||
Number of Digital Channels 16 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Series High-Speed Jitter Better Bundle | ||
Digital/Analogue Analogue | ||
- COO (Country of Origin):
- MY
Keysight Technologies High-Speed/Jitter Best Bundle
Keysight Technologies have pre-configured several oscilloscope bundles to make it easier – and cheaper – for customers to be sure that they have their fundamental hardware and software on hand. Each bundle is designed for specific industries, measurement applications and budgets. By purchasing these bundles, customers can save a total of 25% of the total price of buying each product individually.
Keysights Jitter application bundles Keysight have pre-configured (Better and Best) provide all critical measurement tools to test for and analyse unwanted jitter in high-speed digital systems. The bundles are designed to meet application measurement requirements, such as fast sample rates, active probes and software clock recovery within automated jitter analysis, all for 25% less than the cost of buying the contents individually.
The High-Speed Signal Integrity/Jitter Best Bundle (DSOX6004JIT) is built around the 4-channel, 1-GHz bandwidth InfiniiVision 6000 X-Series mixed signal oscilloscope (MSO) that samples at rates up to 20 GSa/s and comes with a built-in 2-channel function/arbitrary waveform generator and the ultimate bundle software package. The ultimate bundle software package includes all software options available in the InfiniiVision 6000 X-Series oscilloscopes, including high-speed jitter analysis.
Jitter analysis on the InfiniiVision 6000 X-Series oscilloscope measures various types of jitter with multiple views and quantization of jitter to provide you with valuable insight into the source of unwanted timing errors. Included in the High-Speed / Jitter Best Bundle is the N2751A 3.5-GHz differential active probe for probing high-speed differential signals such as the USB 2.0 hi-speed bus.
Bundle Contents
- 4+16 channel, 1-GHz mixed signal oscilloscope
- 2.5-GHz bandwidth option
- Ultimate bundle software option
- 2-channel function/arbitrary waveform generator
- 3.5-GHz differential active probe


