Keysight Technologies MSOX4154AUT Auotmotive Best Bundle Series, 1.5GHz Bench Oscilloscope, 4 Analogue Channels, 16
- RS Stock No.:
- 221-7781
- Mfr. Part No.:
- MSOX4154AUT
- Brand:
- Keysight Technologies
- RS Stock No.:
- 221-7781
- Mfr. Part No.:
- MSOX4154AUT
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 1.5GHz | |
| Number of Analogue Channels | 4 | |
| Number of Digital Channels | 16 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Series | Auotmotive Best Bundle | |
| Digital/Analogue | Analogue | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 1.5GHz | ||
Number of Analogue Channels 4 | ||
Number of Digital Channels 16 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Series Auotmotive Best Bundle | ||
Digital/Analogue Analogue | ||
- COO (Country of Origin):
- MY
Keysight Technologies Automotive Best Bundle
To make it easier – and cheaper – for customers to be sure that they have their fundamental hardware and software on hand, Keysight Technologies have pre-configured several oscilloscope bundles, each one designed for specific industries, measurement applications and budgets. By purchasing these bundles, customers can save a total of 25% of the total price of buying each product individually.
The automotive bundles Keysight have pre-configured (Better and Best) feature hardware-based serial bus decoding, the fastest waveform update rates in the industry via their InfiniiVision oscilloscopes. This means glitches and serial bus errors can be discovered faster than other oscilloscopes, and all for 25% less than the cost of buying the contents individually.
The Automotive Best Bundle from Keysight Technologies (MPN: MSOX4154AUT) is centred around a 4+16-channel, 1.5GHz bandwidth InfiniiVision 4000T X-Series mixed signal oscilloscope (MSO), which includes 16 additional logic/digital channels of acquisition, a 2-channel function / arbitrary waveform generator, and the ultimate bundle software option.
In addition to the automotive-focused serial protocols and advanced measurement capabilities that are available in the Automotive Better Bundle, the Best Automotive Bundle further supports power supply analysis and a broader array of embedded serial protocols, including; I2C, SPI, UART/RS232/484, I2S, USB 2.0, USB PD, user-definable NRZ, and NFC. The Automotive Best Bundle also includes the N2818A 200-MHz differential active probe.
Also supported in the Automotive Best Bundle is eye-diagram mask testing of CAN, CAN FD, and FlexRay differential buses, as well as symbolic decoding of the CAN, CAN FD, and LIN buses based on importing .dbc and .ldf files respectively. For probing automotive differential buses, such as CAN, CAN FD, and FlexRay, the N2818A 200-MHz differential active probe is included in this bundle for probing automotive differential buses, such as CAN, CAN FD, and FlexRay.
Bundle Contents
- 4+16 channel, 1.5-GHz mixed signal InfiniiVision oscilloscope
- Ultimate bundle software option
- 2-channel function/arbitrary waveform generator
- N2818A 200-MHz differential active probe

