Keysight Technologies DSOX3054PWR Power Better Bundle Series, 500MHz Bench Oscilloscope, 4 Analogue Channels
- RS Stock No.:
- 221-7779
- Mfr. Part No.:
- DSOX3054PWR
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£17,932.24
(exc. VAT)
£21,518.69
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £17,932.24 |
*price indicative
- RS Stock No.:
- 221-7779
- Mfr. Part No.:
- DSOX3054PWR
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 500MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Series | Power Better Bundle | |
| Digital/Analogue | Analogue | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 500MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Series Power Better Bundle | ||
Digital/Analogue Analogue | ||
- COO (Country of Origin):
- MY
Keysight Technologies Power Analysis Better Bundle
Keysight Technologies have pre-configured several oscilloscope bundles to make it easier – and cheaper – for customers to be sure that they have their fundamental hardware and software on hand. Each bundle is designed for specific industries, measurement applications and budgets. By purchasing these bundles, customers can save a total of 25% of the total price of buying each product individually.
The power analysis application bundles Keysight have pre-configured (Better and Best) provide all critical measurement tools to test and characterize your switch mode power supply designs, including high-voltage differential probes, current probes and deskew features, all for 25% less than the cost of buying the contents individually.
The Power Better Bundle (DSOX3054AUT) is built around the 4-channel, 500-MHz bandwidth InfiniiVision 3000T X-Series digital storage oscilloscope (DSO) with the built-in function/arbitrary waveform generator and the power supply characterization and analysis software option.
The power analysis software package includes the broadest support for testing linear and switch mode power supplies (SMPS) including input AC power quality, current harmonics, switching losses, turn-on / off analysis, transient analysis, output ripple, efficiency, and frequency response testing including power supply rejection ratio (PSRR) and control loop response (gain and phase Bode plots).
Included in the Power Better Bundle are the N2790A 100-MHz high-voltage (±1500 V) differential active probe, the 1147B 50-MHz 15A current probe, and the U1880A voltage-to-current probe deskew fixture.
Bundle Contents
- 4-channel, 500-MHz InfiniiVision oscilloscope
- Power analysis software option
- Built-in function/arbitrary waveform generator
- 100-MHz high-voltage differential active probe and 50-MHz current probe
- Deskew fixtures
- LAN/VGA module


