Keysight Technologies InfiniiVision 4000 X Series, 350 MHz Bench Oscilloscope 4-Channel - RSCAL
- RS Stock No.:
- 195-3405
- Mfr. Part No.:
- DSOX4034A
- Brand:
- Keysight Technologies
Stock information currently inaccessible
- RS Stock No.:
- 195-3405
- Mfr. Part No.:
- DSOX4034A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, I2C/SPI, UART/RS232 | |
| Series | InfiniiVision 4000 X | |
| Width | 454mm | |
| Standards/Approvals | No | |
| Height | 275mm | |
| Vertical Resolution | 8 bit | |
| Minimum Time Base | 2ns/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 50s/div | |
| Rise Time | 1ns | |
| Maximum Vertical Sensitivity | 5V/div | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 4 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, I2C/SPI, UART/RS232 | ||
Series InfiniiVision 4000 X | ||
Width 454mm | ||
Standards/Approvals No | ||
Height 275mm | ||
Vertical Resolution 8 bit | ||
Minimum Time Base 2ns/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Calibrated RSCAL | ||
Maximum Time Base 50s/div | ||
Rise Time 1ns | ||
Maximum Vertical Sensitivity 5V/div | ||
Power Source Mains | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, TFT LCD Screen, 4 Input Channels - InfiniiVision 4000 X Series - DSOX4034A
Looking for a component that gives you an in-depth analysis of the electricity in your system? This oscilloscope from Keysight Technologies is up to the task. Four analogue input channels mean you can monitor multiple waveforms at once for more efficient performance. Zone touch triggering technology makes isolating signals a breeze, so you can zoom in on problems without a hitch. This device has a hefty bandwidth of 350MHz, so it's just the thing for analysing a full spectrum of waveforms.
Features & Benefits
• 12.1in TFT LCD screen displays waveforms clearly for easy interpretation
• High random sample rate of 5000 samples per second for thorough data collection
• Stores up to 4Mpts of data for quick retrieval
• Freeze display feature lets you keep information on the screen for ease of recording and sharing
Applications
• Industrial automation
• Scientific and medical equipment
• Telecommunications industry
What types of mathematical functions does this oscilloscope perform?
This oscilloscope is a jack of many trades that performs mathematical functions such as adding, subtracting, differentiating, integrating, logarithms and more.
Note
Manufacturers Warranty

