Keysight Technologies InfiniiVision 4000 X Series, 200 MHz Bench Oscilloscope 4-Channel, RSCAL
- RS Stock No.:
- 195-3375
- Distrelec Article No.:
- 304-46-469
- Mfr. Part No.:
- DSOX4024A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£7,628.00
(exc. VAT)
£9,153.60
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,628.00 |
*price indicative
- RS Stock No.:
- 195-3375
- Distrelec Article No.:
- 304-46-469
- Mfr. Part No.:
- DSOX4024A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | DSOX4024A | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, I2C/SPI, UART/RS232 | |
| Series | InfiniiVision 4000 X | |
| Width | 454mm | |
| Height | 275mm | |
| Standards/Approvals | No | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Minimum Time Base | 2ns/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Rise Time | 1.75ns | |
| Maximum Time Base | 50s/div | |
| Calibrated | RSCAL | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number DSOX4024A | ||
Oscilloscope Type Bench | ||
Interface Type CAN, I2C/SPI, UART/RS232 | ||
Series InfiniiVision 4000 X | ||
Width 454mm | ||
Height 275mm | ||
Standards/Approvals No | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
Minimum Time Base 2ns/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Rise Time 1.75ns | ||
Maximum Time Base 50s/div | ||
Calibrated RSCAL | ||
Minimum Vertical Sensitivity 1mV/div | ||
- COO (Country of Origin):
- MY
Keysight Technologies Bench Oscilloscope, 12.1in Capacitive Touchscreen, 4Mpts Memory - InfiniiVision 4000 X Series - DSOX4024A
Stay in touch with electrical signal changes in your industrial equipment with this bench oscilloscope from Keysight Technologies. It has four analogue channels, giving you access to multiple devices at the same time. Thanks to its 12.1in HD capacitive touchscreen, you get a clear view of displayed readings in both graphical and numerical formats. The device also has a memory of 4Mpts, so it's a breeze to store large amounts of sample data.
Features and Benefits of 4000 X Series Oscilloscope.
• Supports USB2.0 connectivity for convenient data exchange
• Maximum waveform update rate of one million waveforms per second to quickly detect small signal changes
• Wide operating temperature range between 0°C and +50°C for use in demanding conditions
• Consumes just 120W of power during operation for energy efficiency
• 11 language options make it suitable for global use
Applications
• Measurement and instrumentation
• Plant automation
• Process and packaging industry
What are the dimensions of this oscilloscope?
This unit has compact dimensions of 275 (H) x 454 (W) x 156mm (D), so it won't take up a lot of space on your workbench.
Safety Standards Met.
Environmental Rating.
Electromagnetic Compatibility.
Meets EMC Directive (2004/108/EC), meets or exceeds IEC 61326-1:2005/EN 61326-1:2006 Group 1 Class A requirement CISPR 11/EN 55011 IEC 61000-4-2/EN 61000-4-2 IEC 61000-4-3/EN 61000-4-3 IEC 61000-4-4/EN 61000-4-4 IEC 61000-4-5/EN 61000-4-5 IEC 61000-4-6/EN 61000-4-6 IEC 61000-4-11/EN 61000-4-11 Canada: ICES-001:2004 Australia/New Zealand: AS/NZS.
Safety.
Vibration.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 4000 X Series, 200 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 2000 X Series RSCAL
- Keysight Technologies InfiniiVision 3000A X Series RSCAL
- Keysight Technologies InfiniiVision 3000G X Series RSCAL

