Tektronix MSO46 4 Series MSO Series, 1.5GHz Bench Oscilloscope, 6 Analogue Channels, 48 Digital Channels
- RS Stock No.:
- 187-5443
- Mfr. Part No.:
- MSO46 4-BW-1500
- Brand:
- Tektronix
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33,027.00
(exc. VAT)
£39,632.40
(inc. VAT)
- RS Stock No.:
- 187-5443
- Mfr. Part No.:
- MSO46 4-BW-1500
- Brand:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 1.5GHz | |
| Number of Analogue Channels | 6 | |
| Number of Digital Channels | 48 | |
| Oscilloscope Type | Bench | |
| Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Oscilloscope Form | Mixed Signal | |
| Sample Rate Random | 6.25 Gsps | |
| Screen Size | 13.3in | |
| Series | 4 Series MSO | |
| Record Length | 31.25M points/ch | |
| Display Type | TFT | |
| Rise Time | 5.5ns | |
| Maximum Time Base | 1000s/div | |
| Vertical Resolution | 12 bit | |
| Weight | 7.6kg | |
| Input Impedance | 1 MΩ | |
| Height | 249mm | |
| Minimum Time Base | 200ps/div | |
| Dimensions | 450 x 155 x 249mm | |
| Digital/Analogue | Digital | |
| Length | 450mm | |
| Power Source | Mains | |
| Maximum Vertical Sensitivity | 10V/div | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 1.5GHz | ||
Number of Analogue Channels 6 | ||
Number of Digital Channels 48 | ||
Oscilloscope Type Bench | ||
Interface CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Oscilloscope Form Mixed Signal | ||
Sample Rate Random 6.25 Gsps | ||
Screen Size 13.3in | ||
Series 4 Series MSO | ||
Record Length 31.25M points/ch | ||
Display Type TFT | ||
Rise Time 5.5ns | ||
Maximum Time Base 1000s/div | ||
Vertical Resolution 12 bit | ||
Weight 7.6kg | ||
Input Impedance 1 MΩ | ||
Height 249mm | ||
Minimum Time Base 200ps/div | ||
Dimensions 450 x 155 x 249mm | ||
Digital/Analogue Digital | ||
Length 450mm | ||
Power Source Mains | ||
Maximum Vertical Sensitivity 10V/div | ||
- COO (Country of Origin):
- CN
Tektronix MSO46 4-BW-500, 4 Series MSO Mixed Signal Oscilloscope, 6 Channel, 1.5Ghz
Included with your 4 Series MSO oscilloscope is:
• Four or six low-capacitance 10X passive probes (one per channel)
• 200 MHz models: TPP0250 250MHz probes
• 350 MHz & 500 MHz models: TPP0500B 500MHz probes
• 1 GHz or 1.5 GHz models: TPP1000 1GHz probes
• Probe accessory kit, Accessory pouch, Power cord
• Installation and safety manual in English, Japanese, and Simplified Chinese
• Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration
• 3-year warranty covering all parts and labour on the instrument. 1-year warranty, parts and labour, on included probes
Features and Benefits
• 6.1-inch (15.5cm) deep bench-friendly footprint
• Up to 6.25 GS/s sample rate on all analog and digital channels
• 31.25 or 62.5 Mpoints
• 4 or 6 FlexChannel inputs, providing 1 analog single input or 8 digital logic inputs with TLP058 probe
• 12-bit up to 16-bit (in hi-res mode) vertical resolution
• Bandwidth options of 200Mhz, 350Mhz, 500Mhz, 1Ghz or 1.5Ghz
• Decode and analysis options (see datasheet for all supported buses)
• Spectrum View Mixed Domain Analysis
• DVM/Freq Counter (free on registration)
• Upgradeable options of Bandwidth, Signal Generation, Automated Power Measurements, 3-Phase Power Measurements
• Software bundles for complete applications or individual application specific software options covering power, security, automotive, aerospace, compliance testing and multiple serial triggering options
• Enable remote-hybrid learning with TekScope™software and TekDrive collaborative workspace
Accessories
Software Updates
STARTER, PRO and ULTIMATE Bundle options as well as over 30+ individual application options www.tek.com/en/products/oscilloscopes/4-series-mso
TekScope™ www.tek.com/en/products/software/tekscope-pc-analysis-software
TekDrive www.tek.com/en/products/software/tekdrive
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
For full list of accessories, application and software options, please see the datasheet and or visit www.tek.com/en/products/oscilloscopes/4-series-mso for additional technical documents, manuals, application notes and FAQ's.
Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software
Applications
Embedded Design
Embedded Serial Bus Analysis
Power Measurements and Analysis
Electromagnetic Interference (EMI) Troubleshooting
Research & Development
IoT Design
Manufacturing test/troubleshooting
For a full list of technical documents, manuals, application notes and FAQ's visit www.tek.com/en/products/oscilloscopes/4-series-mso


