Rohde & Schwarz RTB-2002 RTB2000 Series, 300MHz Bench Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 184-6564
- Mfr. Part No.:
- RTB2K-302 + RTB-PK1
- Brand:
- Rohde & Schwarz
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-6564
- Mfr. Part No.:
- RTB2K-302 + RTB-PK1
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Bandwidth | 300MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Benchtop Digital Oscilloscope | |
| Interface | USB | |
| Sample Rate Random | 2.5 (Interleaved) Gsps | |
| Screen Size | 10.1in | |
| Series | RTB2000 | |
| Safety Category Level | CAT II, CAT III, CAT IV | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Display Type | Capacitive Touch Gesture-Enabled Display | |
| Rise Time | < 5ns | |
| Safety Category | CAT II 400V, CAT III 400V, CAT IV 400V | |
| Minimum Time Base | 1ns/div | |
| Safety Category Voltage | 400V | |
| Vertical Resolution | 10 bit, 16 (High Resolution Decimation Mode) bit | |
| Maximum Vertical Sensitivity | 5V/div | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Bandwidth 300MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Benchtop Digital Oscilloscope | ||
Interface USB | ||
Sample Rate Random 2.5 (Interleaved) Gsps | ||
Screen Size 10.1in | ||
Series RTB2000 | ||
Safety Category Level CAT II, CAT III, CAT IV | ||
Minimum Vertical Sensitivity 1mV/div | ||
Display Type Capacitive Touch Gesture-Enabled Display | ||
Rise Time < 5ns | ||
Safety Category CAT II 400V, CAT III 400V, CAT IV 400V | ||
Minimum Time Base 1ns/div | ||
Safety Category Voltage 400V | ||
Vertical Resolution 10 bit, 16 (High Resolution Decimation Mode) bit | ||
Maximum Vertical Sensitivity 5V/div | ||
Power Source Mains | ||
- COO (Country of Origin):
- CZ
10 bit vertical resolution
1 mV/div: full measurement bandwidth and low noise
10Msample standard and 20 Msample interleaved
Segmented memory: 160 Msample with history
10.1 inch high resolution capacitive touch screen with gesture support
On-screen annotation function by using your finger with screen-shot capture
Fast access to important tools
Education mode disables automatic functions for more manual control
Multilingual support Mixed signal operation option (model dependant, also any oscilloscope can be upgraded to MSO with the RTB-B1 MSO option (RS 143-9334)
1 mV/div: full measurement bandwidth and low noise
10Msample standard and 20 Msample interleaved
Segmented memory: 160 Msample with history
10.1 inch high resolution capacitive touch screen with gesture support
On-screen annotation function by using your finger with screen-shot capture
Fast access to important tools
Education mode disables automatic functions for more manual control
Multilingual support Mixed signal operation option (model dependant, also any oscilloscope can be upgraded to MSO with the RTB-B1 MSO option (RS 143-9334)

